OffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Switches & Relays
                                                                                                      3. Relays
                                                                                                      4. Automotive Relays
                                                                                                      Print Page

                                                                                                      V23076A1022C133

                                                                                                      Automotive Relay, 24 VDC, 45 A, SPDT, Through Hole, Solder, Power Relay K Series

                                                                                                      TE CONNECTIVITY
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      TE CONNECTIVITY V23076A1022C133
                                                                                                      ManufacturerTE CONNECTIVITY
                                                                                                      Manufacturer Part NoV23076A1022C133
                                                                                                      Order Code1024022
                                                                                                      Product RangePower Relay K Series
                                                                                                      Also Known As1393277-8
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      TE CONNECTIVITY
                                                                                                      ManufacturerTE CONNECTIVITY
                                                                                                      Manufacturer Part NoV23076A1022C133
                                                                                                      Order Code1024022
                                                                                                      Product RangePower Relay K Series
                                                                                                      Also Known As1393277-8
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Coil Voltage24VDC
                                                                                                      Contact Current45A
                                                                                                      Contact ConfigurationSPDT
                                                                                                      Relay MountingThrough Hole
                                                                                                      Relay TerminalsSolder
                                                                                                      Product RangePower Relay K Series
                                                                                                      Contact Voltage DC Nom12V
                                                                                                      Coil Resistance362ohm
                                                                                                      Contact MaterialSilver Nickel Oxide

                                                                                                      Product Overview

                                                                                                      The Power Relay K series from TE Connectivity are through hole automotive relays. These relays are used in ABS control, blower fans, car alarm, cooling fan, engine control, fuel pump, hazard warning signal, heated front screen, heated rear screen, ignition, lamps front/rear/fog light, interior lights, main switch/supply relay, seat control, seatbelt pretensioner, sun roof, turn signal, valves, window lifter and wiper control.

                                                                                                      • SPST-NO, SPDT contact configurations
                                                                                                      • Limiting continuous current of 45A
                                                                                                      • Wide voltage range
                                                                                                      • DC coil voltage of 24VDC
                                                                                                      • For high current version refer to Power Relay K-S
                                                                                                      • Open frame and sealed versions available
                                                                                                      • Single contact type
                                                                                                      • Rated coil power of 1.6W

                                                                                                      Applications

                                                                                                      Automotive, Industrial, Power Management, Automation & Process Control, Consumer Electronics

                                                                                                      Technical Specifications

                                                                                                      Coil Voltage

                                                                                                      24VDC

                                                                                                      Contact Configuration

                                                                                                      SPDT

                                                                                                      Relay Terminals

                                                                                                      Solder

                                                                                                      Contact Voltage DC Nom

                                                                                                      12V

                                                                                                      Contact Material

                                                                                                      Silver Nickel Oxide

                                                                                                      Contact Current

                                                                                                      45A

                                                                                                      Relay Mounting

                                                                                                      Through Hole

                                                                                                      Product Range

                                                                                                      Power Relay K Series

                                                                                                      Coil Resistance

                                                                                                      362ohm

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Product Change Notice EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Portugal
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.021933
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.