Power Relays:

3 Products Found

element14 offers a versatile selection of power relays tailored to industrial, automotive, and consumer electronics needs. Designed for high-power circuits, these relays ensure robust performance and reliability. Available in various configurations, sizes, and current ratings, our power relays are ideal for applications requiring dependable operation under demanding conditions.

Power relays operate by using a low-power control signal to switch high currents and voltages, providing essential isolation between control and load circuits. This ensures safe operation in applications such as motor control, HVAC systems, and home appliances. With current ratings ranging from 10A to over 100A and coil voltage options spanning 5V to 240V, our relays cater to diverse operational requirements.

Applications:

  • Industrial Automation: Motor control and heavy machinery operation.
  • Automotive Systems: Switching high-current loads like headlights and horns.
  • HVAC Systems: Managing compressors and heating elements.
  • Consumer Electronics: Power management in everyday devices.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Coil Voltage
Contact Current
Product Range
Relay Mounting
Coil Type
Contact Voltage VAC
Relay Terminals
Contact Voltage VDC
Contact Material
Coil Resistance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2503693

RoHS

Each
1+
Rs.1,350.020
5+
Rs.1,331.610
10+
Rs.1,313.190
20+
Rs.1,294.780
50+
Rs.1,276.360
Min: 1 / Mult: 1
SPDT
24VDC
6A
APF
Through Hole
Non Latching
250VAC
Solder
-
Silver Nickel Gold
3.388kohm
2503689

RoHS

Each
1+
Rs.858.530
5+
Rs.835.710
10+
Rs.812.890
20+
Rs.802.160
50+
Rs.715.450
Min: 1 / Mult: 1
SPDT
24VDC
6A
APF
Through Hole
Non Latching
250VAC
Solder
24V
Silver Nickel
3.388kohm
2503686

RoHS

Each
1+
Rs.285.760
5+
Rs.280.050
10+
Rs.274.330
20+
Rs.268.620
50+
Rs.262.900
Min: 1 / Mult: 1
SPST-NO
24VDC
6A
APF
Through Hole
Non Latching
250VAC
Solder
-
Silver Nickel
3.388kohm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER