Power Relays:

4 Products Found

element14 offers a versatile selection of power relays tailored to industrial, automotive, and consumer electronics needs. Designed for high-power circuits, these relays ensure robust performance and reliability. Available in various configurations, sizes, and current ratings, our power relays are ideal for applications requiring dependable operation under demanding conditions.

Power relays operate by using a low-power control signal to switch high currents and voltages, providing essential isolation between control and load circuits. This ensures safe operation in applications such as motor control, HVAC systems, and home appliances. With current ratings ranging from 10A to over 100A and coil voltage options spanning 5V to 240V, our relays cater to diverse operational requirements.

Applications:

  • Industrial Automation: Motor control and heavy machinery operation.
  • Automotive Systems: Switching high-current loads like headlights and horns.
  • HVAC Systems: Managing compressors and heating elements.
  • Consumer Electronics: Power management in everyday devices.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Coil Voltage
Contact Current
Product Range
Relay Mounting
Coil Type
Contact Voltage VAC
Relay Terminals
Contact Voltage VDC
Contact Material
Coil Resistance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4307620

RoHS

Each
1+
Rs.501.060
50+
Rs.465.500
100+
Rs.429.930
250+
Rs.421.340
Min: 1 / Mult: 1
SPST-NO
48VDC
16A
RC Series
Through Hole
Non Latching
250V
PC Pin
24V
Silver Tin Oxide
5.36kohm
4307614

RoHS

Each
1+
Rs.776.140
50+
Rs.724.700
100+
Rs.673.250
250+
Rs.659.790
Min: 1 / Mult: 1
SPST-NO
48VDC
12A
RC Series
Through Hole
Non Latching
250V
PC Pin
24V
Silver Tin Oxide
5.36kohm
4307625

RoHS

Each
1+
Rs.776.140
50+
Rs.726.580
100+
Rs.677.010
250+
Rs.663.470
Min: 1 / Mult: 1
SPDT
48VDC
12A
RC Series
Through Hole
Non Latching
250V
PC Pin
24V
Silver Tin Oxide
5.36kohm
4307632

RoHS

Each
1+
Rs.863.830
50+
Rs.810.970
100+
Rs.758.100
250+
Rs.742.940
Min: 1 / Mult: 1
SPDT
48VDC
16A
RC Series
Through Hole
Non Latching
250V
PC Pin
24V
Silver Tin Oxide
5.36kohm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER