Power Relays:

4 Products Found

element14 offers a versatile selection of power relays tailored to industrial, automotive, and consumer electronics needs. Designed for high-power circuits, these relays ensure robust performance and reliability. Available in various configurations, sizes, and current ratings, our power relays are ideal for applications requiring dependable operation under demanding conditions.

Power relays operate by using a low-power control signal to switch high currents and voltages, providing essential isolation between control and load circuits. This ensures safe operation in applications such as motor control, HVAC systems, and home appliances. With current ratings ranging from 10A to over 100A and coil voltage options spanning 5V to 240V, our relays cater to diverse operational requirements.

Applications:

  • Industrial Automation: Motor control and heavy machinery operation.
  • Automotive Systems: Switching high-current loads like headlights and horns.
  • HVAC Systems: Managing compressors and heating elements.
  • Consumer Electronics: Power management in everyday devices.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Coil Voltage
Contact Current
Product Range
Relay Mounting
Coil Type
Contact Voltage VAC
Relay Terminals
Contact Voltage VDC
Contact Material
Coil Resistance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1384691

RoHS

Each
1+
Rs.2,765.900
5+
Rs.2,665.380
10+
Rs.2,564.850
20+
Rs.2,427.200
50+
Rs.2,289.540
Min: 1 / Mult: 1
4PDT
12VDC
-
RH Series
Socket
-
110V
-
30V
-
96ohm
3994871

RoHS

Each
1+
Rs.606.240
5+
Rs.543.010
10+
Rs.501.250
20+
Rs.421.310
50+
Rs.393.870
Min: 1 / Mult: 1
2CO
12VDC
10A
-
Plug In
DC
250V
Quick Connect
30V
Silver Alloy
96ohm
3994876

RoHS

Each
1+
Rs.1,049.190
3+
Rs.984.970
5+
Rs.816.280
Min: 1 / Mult: 1
3CO
12VDC
10A
-
Plug In
DC
250V
Quick Connect
30V
Silver Alloy
96ohm
4733581

RoHS

Each
1+
Rs.651.250
Min: 1 / Mult: 1
SPST-NO
12VDC
50A
HFE10 Series
Through Hole
Latching Single Coil
277V
PC Pin
-
Silver Tin Oxide
96ohm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER