3PST-NO, DPST-NC Power Relays:

3 Products Found

element14 offers a versatile selection of power relays tailored to industrial, automotive, and consumer electronics needs. Designed for high-power circuits, these relays ensure robust performance and reliability. Available in various configurations, sizes, and current ratings, our power relays are ideal for applications requiring dependable operation under demanding conditions.

Power relays operate by using a low-power control signal to switch high currents and voltages, providing essential isolation between control and load circuits. This ensures safe operation in applications such as motor control, HVAC systems, and home appliances. With current ratings ranging from 10A to over 100A and coil voltage options spanning 5V to 240V, our relays cater to diverse operational requirements.

Applications:

  • Industrial Automation: Motor control and heavy machinery operation.
  • Automotive Systems: Switching high-current loads like headlights and horns.
  • HVAC Systems: Managing compressors and heating elements.
  • Consumer Electronics: Power management in everyday devices.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Coil Voltage
Contact Current
Product Range
Relay Mounting
Coil Type
Contact Voltage VAC
Relay Terminals
Contact Voltage VDC
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3621807

RoHS

Each
1+
Rs.8,694.890
5+
Rs.8,651.420
10+
Rs.8,607.940
Min: 1 / Mult: 1
3PST-NO, DPST-NC
24VDC
10A
TeSys Deca Relay
DIN Rail
DC
690VAC
Screw
24V
3621753

RoHS

Each
1+
Rs.4,745.460
5+
Rs.4,650.560
10+
Rs.4,555.650
20+
Rs.4,460.730
Min: 1 / Mult: 1
3PST-NO, DPST-NC
110VAC
10A
TeSys Deca Relay
DIN Rail
AC
690VAC
Screw
-
3621765

RoHS

Each
1+
Rs.5,792.800
5+
Rs.5,676.950
10+
Rs.5,561.090
Min: 1 / Mult: 1
3PST-NO, DPST-NC
230VAC
10A
TeSys Deca Relay
DIN Rail
AC
690VAC
Screw
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER