Power Relays:

4 Products Found

element14 offers a versatile selection of power relays tailored to industrial, automotive, and consumer electronics needs. Designed for high-power circuits, these relays ensure robust performance and reliability. Available in various configurations, sizes, and current ratings, our power relays are ideal for applications requiring dependable operation under demanding conditions.

Power relays operate by using a low-power control signal to switch high currents and voltages, providing essential isolation between control and load circuits. This ensures safe operation in applications such as motor control, HVAC systems, and home appliances. With current ratings ranging from 10A to over 100A and coil voltage options spanning 5V to 240V, our relays cater to diverse operational requirements.

Applications:

  • Industrial Automation: Motor control and heavy machinery operation.
  • Automotive Systems: Switching high-current loads like headlights and horns.
  • HVAC Systems: Managing compressors and heating elements.
  • Consumer Electronics: Power management in everyday devices.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Coil Voltage
Contact Current
Product Range
Relay Mounting
Coil Type
Contact Voltage VAC
Relay Terminals
Contact Voltage VDC
Contact Material
Coil Resistance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2056438

RoHS

Each
1+
Rs.1,461.280
5+
Rs.1,432.060
10+
Rs.1,402.830
20+
Rs.1,373.610
50+
Rs.1,344.380
Min: 1 / Mult: 1
4PDT
24VDC
3A
Zelio RXM
Socket
DC
250VAC
Quick Connect
250VDC
Silver Gold
650ohm
2065729

RoHS

Each
1+
Rs.178.580
10+
Rs.163.790
25+
Rs.158.130
50+
Rs.152.470
100+
Rs.149.760
Min: 1 / Mult: 1
SPDT
9VDC
500mA
G5V-1
Through Hole
Non Latching
125VAC
Solder
30VDC
Silver Gold
540ohm
2065727

RoHS

Each
1+
Rs.283.620
10+
Rs.248.170
25+
Rs.205.630
50+
Rs.184.360
100+
Rs.175.060
Min: 1 / Mult: 1
SPDT
3VDC
500mA
G5V-1
Through Hole
Non Latching
125VAC
Solder
30VDC
Silver Gold
60ohm
2614666

RoHS

Each
1+
Rs.1,779.580
5+
Rs.1,743.990
10+
Rs.1,708.400
20+
Rs.1,672.810
50+
Rs.1,637.220
Min: 1 / Mult: 1
4PDT
48VAC
3A
Zelio RXM
Socket
AC
250VAC
Quick Connect
250VDC
Silver Gold
710ohm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER