Power Relays:

4 Products Found

element14 offers a versatile selection of power relays tailored to industrial, automotive, and consumer electronics needs. Designed for high-power circuits, these relays ensure robust performance and reliability. Available in various configurations, sizes, and current ratings, our power relays are ideal for applications requiring dependable operation under demanding conditions.

Power relays operate by using a low-power control signal to switch high currents and voltages, providing essential isolation between control and load circuits. This ensures safe operation in applications such as motor control, HVAC systems, and home appliances. With current ratings ranging from 10A to over 100A and coil voltage options spanning 5V to 240V, our relays cater to diverse operational requirements.

Applications:

  • Industrial Automation: Motor control and heavy machinery operation.
  • Automotive Systems: Switching high-current loads like headlights and horns.
  • HVAC Systems: Managing compressors and heating elements.
  • Consumer Electronics: Power management in everyday devices.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Coil Voltage
Contact Current
Product Range
Relay Mounting
Coil Type
Contact Voltage VAC
Relay Terminals
Contact Voltage VDC
Contact Material
Coil Resistance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3358477

RoHS

Each
1+
Rs.1,178.210
5+
Rs.1,115.790
10+
Rs.1,053.360
20+
Rs.1,013.700
50+
Rs.974.040
Min: 1 / Mult: 1
DPST-NO
12VDC
8A
ST
Through Hole
Latching Dual Coil
380V
PC Pin
250V
Silver Tin Oxide
640ohm
3358474

RoHS

Each
1+
Rs.973.530
5+
Rs.970.750
10+
Rs.951.340
20+
Rs.931.920
50+
Rs.912.510
Min: 1 / Mult: 1
DPST-NO
12VDC
8A
ST
Through Hole
Non Latching
380V
PC Pin
250V
Silver Tin Oxide
600ohm
3358473

RoHS

Each
1+
Rs.1,309.580
5+
Rs.1,237.370
10+
Rs.1,165.160
20+
Rs.1,067.720
50+
Rs.970.280
Min: 1 / Mult: 1
SPST-NO, SPST-NC
12VDC
8A
ST
Through Hole
Latching Dual Coil
380V
PC Pin
250V
Silver Tin Oxide
640ohm
2068201

RoHS

Each
1+
Rs.370.140
5+
Rs.362.740
10+
Rs.355.340
20+
Rs.347.940
50+
Rs.340.530
Min: 1 / Mult: 1
DPST-NO
5VDC
5A
G2R
Through Hole
Non Latching
380V
Solder
125V
Silver Alloy
47ohm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER