Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDG38L-7021-30-1024
Order Code4292579
Product RangeDG38L Series
Technical Datasheet
123 In Stock
40 more incoming. You can reserve stock now
123 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,217.570 |
| 5+ | Rs.1,065.370 |
| 10+ | Rs.1,044.070 |
| 20+ | Rs.1,022.760 |
| 50+ | Rs.1,001.450 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,217.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG38L-7021-30-1024
Order Code4292579
Product RangeDG38L Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current45A
Product RangeDG38L Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsPC Pin, Quick Connect
Contact Voltage VDC28V
Contact MaterialSilver Tin Oxide Indium Oxide
Coil Resistance660ohm
SVHCNo SVHC (08-Jul-2021)
Product Overview
DG38L-7021-30-1024 is a DG38L series PCB and industrial power relay. It is a PCB power relay switching upto 45A and 80VDC maximum switching voltage.
- Improved DG38 with magnetic arc quench
- AgSnOInO contact material, SPST-NO (1NO) contact arrangement
- In cover, sealed - IP67 environmental protection
- PCB + QC terminals for contacts
- 80VDC maximum switching voltage, 45A maximum continuous current
- 45A (20A at 80VDC) maximum switching current, 0.9W rated power consumption
- 24VDC nominal voltage, 660 ohm coil resistance at (±10%, 23°C)
- 15ms maximum operate time, 10ms maximum release time
- Dimension is 32.2 x 27.5 x 28mm (lxwxh)
- Ambient temperature range from -55°C to +85°C
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
45A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
28V
Coil Resistance
660ohm
Coil Voltage
24VDC
Product Range
DG38L Series
Coil Type
Non Latching
Relay Terminals
PC Pin, Quick Connect
Contact Material
Silver Tin Oxide Indium Oxide
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032