Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Switches & Relays
                      3. Relays
                      4. Relay Kits
                      Print Page

                      ATK-VP6

                      Safety Relay Kit, Two Hand Control, 3 Pieces, DUO-TOUCH AT Series

                      BANNER ENGINEERING ATK-VP6
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoATK-VP6
                      Order Code4297080
                      Product RangeDUO-TOUCH AT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      1 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.73,870.420
                      5+Rs.72,393.020
                      10+Rs.70,915.610
                      25+Rs.69,438.200
                      50+Rs.67,960.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.73,870.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoATK-VP6
                      Order Code4297080
                      Product RangeDUO-TOUCH AT Series
                      Technical Datasheet

                      Data Sheet

                      Kit Contents(1) AT-FM-10K Safety Relay Module and (2) STBVP6 Buttons w/2 m 4 Pin Cable & PNP Outputs
                      Product RangeDUO-TOUCH AT Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      • DUO-TOUCH two-hand control kit
                      • AC/DC universal power, IP20 rating, safety relay device type
                      • Two-hand control module type, 90% at 50°C relative humidity
                      • Simultaneous <lt/>= 500ms (500ms typical) input operation, screw terminal type
                      • 2 x complementary (contact or PNP) input configuration
                      • 2 NO o/p configuration, relay - 6A safe output rating, 20 mechanical life (operations in millions)
                      • 3W / 3VA power consumption, 35ms max response time, 24VAC/DC +/- 15% supply voltage
                      • 1,000,000 at 250VA electrical life (cycles at VA), 10 to 55Hz at 0.35mm vibration
                      • Dimension (H x W x D) is 84 x 22.5 x 118mm, max operating temperature is 50°C

                      Contents

                      (2) STBVP6 buttons w/2m (6.5ft) 4-pin cable and PNP outputs, (1) AT-FM-10K safety relay module.

                      Technical Specifications

                      Kit Contents

                      (1) AT-FM-10K Safety Relay Module and (2) STBVP6 Buttons w/2 m 4 Pin Cable & PNP Outputs

                      SVHC

                      No SVHC (15-Jan-2018)

                      Product Range

                      DUO-TOUCH AT Series

                      Technical Docs (2)

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85364100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.942651
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.