Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Safety Relays
                                                                                                    Print Page

                                                                                                    2TLA010041R0601

                                                                                                    Safety Relay, 24 VDC, 4PST-NO, SPST-NC, Sentry BSR23P Series, DIN Rail, 5 A, Push In

                                                                                                    ABB
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ABB 2TLA010041R0601
                                                                                                    ManufacturerABB
                                                                                                    Manufacturer Part No2TLA010041R0601
                                                                                                    Order Code4247880
                                                                                                    Product RangeSentry BSR23P Series
                                                                                                    Also Known AsSENTRY BSR23P
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Rs.22,929.330
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.22,929.33
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    ABB
                                                                                                    ManufacturerABB
                                                                                                    Manufacturer Part No2TLA010041R0601
                                                                                                    Order Code4247880
                                                                                                    Product RangeSentry BSR23P Series
                                                                                                    Also Known AsSENTRY BSR23P
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Coil Voltage24VDC
                                                                                                    Contact Configuration4PST-NO, SPST-NC
                                                                                                    Product RangeSentry BSR23P Series
                                                                                                    Relay MountingDIN Rail
                                                                                                    Contact Current5A
                                                                                                    Relay TerminalsPush In
                                                                                                    Contact Voltage AC Nom250V
                                                                                                    Contact Voltage DC Nom-
                                                                                                    Contact Material-
                                                                                                    IP RatingIP20, IP54
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    2TLA010041R0601 is a sentry BSR23P safety expansion relay with relay outputs 4NO+1NC, +24VDC supply voltage, and push-in spring terminals. Used as expansion relay for a safety relay/safety PLC, in order to increase the number of safe outputs. Sentry safety relays cover various types of safety applications up to PLe / SIL3. It provides reliable supervision of simpler safety functions, while universal models provide advanced features and high flexibility. A high output current capacity of up to 6A can save the use of an intermediary contactor. The multi-reset allows up to 10 safety relays connected to one reset light-button.

                                                                                                    • Expansion relay - must be monitored by another device for higher than PLC function
                                                                                                    • Start/test input sub-function, no time delay timer relay type
                                                                                                    • 24VDC rated control supply voltage (Us), IP20 degree of protection
                                                                                                    • 6.5mm wire stripping length
                                                                                                    • 22.5mm product net width, 120mm product net height, 120mm product net depth / length
                                                                                                    • IS0 13849 standard
                                                                                                    • Operating ambient air temperature range from -25 to +65°C

                                                                                                    Technical Specifications

                                                                                                    Coil Voltage

                                                                                                    24VDC

                                                                                                    Product Range

                                                                                                    Sentry BSR23P Series

                                                                                                    Contact Current

                                                                                                    5A

                                                                                                    Contact Voltage AC Nom

                                                                                                    250V

                                                                                                    Contact Material

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Contact Configuration

                                                                                                    4PST-NO, SPST-NC

                                                                                                    Relay Mounting

                                                                                                    DIN Rail

                                                                                                    Relay Terminals

                                                                                                    Push In

                                                                                                    Contact Voltage DC Nom

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    IP20, IP54

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:83119000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.195
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.