Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDS2Y-S-DC5V
Order Code2503589
Product RangeDS2Y
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeDS2Y
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver
Coil Resistance125ohm
SVHCNo SVHC (07-Jul-2017)
Alternatives for DS2Y-S-DC5V
4 Products Found
Product Overview
The DS2Y series Miniature Relay with 2-form-C contacts. It offers high breakdown voltage 1500V FCC surge between open contacts.
- Sealed construction
- Sealed according to RTIII (IP67)
- High sensitivity - 200mW nominal operating power
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals, Security, Medical
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
125ohm
Contact Configuration
DPDT
Product Range
DS2Y
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00518