Signal Relays:

2 Products Found

Signal relays from Element14 provide efficient switching for low-current, low-voltage signals. These relays are engineered to offer high sensitivity and fast switching speeds, making them ideal for communication and signal routing applications.

Signal relays are designed for applications that require fast, reliable switching of low-power signals, ensuring the integrity of the communication systems in which they are used.

Applications:

  • Telecommunication: Signal routing in routers and switches.
  • Test Equipment: Reliable switching for signal generators and analysers.
  • Medical Devices: Signal transmission in diagnostic and monitoring equipment.
Show More
View
Buyer
Engineer
Manufacturer
Coil Voltage
Contact Configuration
Contact Current
Product Range
Relay Mounting
Coil Type
Relay Terminals
Contact Voltage VDC
Contact Material
Coil Resistance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3881221

RoHS

Each
1+
Rs.23,900.490
Min: 1 / Mult: 1
4.5VDC
DPDT
300mA
RJ Series
Surface Mount
Non Latching
Solder
30V
Gold
101.2ohm
3881176

RoHS

Each
1+
Rs.279.740
5+
Rs.275.830
10+
Rs.271.910
20+
Rs.266.690
50+
Rs.261.470
Min: 1 / Mult: 1
4.5VDC
DPDT
2A
TX Series
SMD
Latching Dual Coil
L-Bend
30V
Silver
101.2ohm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER