Signal Relays:

2 Products Found

Signal relays from Element14 provide efficient switching for low-current, low-voltage signals. These relays are engineered to offer high sensitivity and fast switching speeds, making them ideal for communication and signal routing applications.

Signal relays are designed for applications that require fast, reliable switching of low-power signals, ensuring the integrity of the communication systems in which they are used.

Applications:

  • Telecommunication: Signal routing in routers and switches.
  • Test Equipment: Reliable switching for signal generators and analysers.
  • Medical Devices: Signal transmission in diagnostic and monitoring equipment.
Show More
View
Buyer
Engineer
Manufacturer
Coil Voltage
Contact Configuration
Contact Current
Product Range
Relay Mounting
Coil Type
Relay Terminals
Contact Voltage VAC
Contact Voltage VDC
Contact Material
Coil Resistance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2787191

RoHS

Each
1+
Rs.375.460
10+
Rs.329.460
25+
Rs.312.940
50+
Rs.301.010
100+
Rs.289.530
More Pricing...
Min: 1 / Mult: 1
3VDC
DPDT
2A
P2/V23079
Through Hole
Latching Single Coil
Solder
250V
220V
Silver Nickel
128ohm
2353557

RoHS

AXICOM - TE CONNECTIVITY
Each
1+
Rs.360.900
5+
Rs.342.080
10+
Rs.323.250
20+
Rs.311.170
50+
Rs.299.090
Min: 1 / Mult: 1
3VDC
DPDT
2A
P2/V23079 Series
Through Hole
Latching Single Coil
Solder
250V
220V
Silver Nickel
128ohm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER