Signal Relays:

2 Products Found

Signal relays from Element14 provide efficient switching for low-current, low-voltage signals. These relays are engineered to offer high sensitivity and fast switching speeds, making them ideal for communication and signal routing applications.

Signal relays are designed for applications that require fast, reliable switching of low-power signals, ensuring the integrity of the communication systems in which they are used.

Applications:

  • Telecommunication: Signal routing in routers and switches.
  • Test Equipment: Reliable switching for signal generators and analysers.
  • Medical Devices: Signal transmission in diagnostic and monitoring equipment.
Show More
View
Buyer
Engineer
Manufacturer
Coil Voltage
Contact Configuration
Contact Current
Product Range
Relay Mounting
Coil Type
Relay Terminals
Contact Voltage VAC
Contact Voltage VDC
Contact Material
Coil Resistance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4204000

RoHS

Each
1+
Rs.273.640
5+
Rs.259.310
10+
Rs.244.970
20+
Rs.233.640
50+
Rs.222.300
Min: 1 / Mult: 1
1.5VDC
DPDT
2A
TX Series
Through Hole
Non Latching
Solder
-
30V
Silver
16ohm
4259685

RoHS

Each
1+
Rs.320.380
10+
Rs.295.650
25+
Rs.280.300
50+
Rs.269.480
100+
Rs.262.880
Min: 1 / Mult: 1
1.5VDC
DPDT
2A
IM Series
SMD
Latching Single Coil
Gull Wing
250V
220V
Gold, Palladium, Ruthenium
16ohm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER