Signal Relays:

2 Products Found

Signal relays from Element14 provide efficient switching for low-current, low-voltage signals. These relays are engineered to offer high sensitivity and fast switching speeds, making them ideal for communication and signal routing applications.

Signal relays are designed for applications that require fast, reliable switching of low-power signals, ensuring the integrity of the communication systems in which they are used.

Applications:

  • Telecommunication: Signal routing in routers and switches.
  • Test Equipment: Reliable switching for signal generators and analysers.
  • Medical Devices: Signal transmission in diagnostic and monitoring equipment.
Show More
View
Buyer
Engineer
Manufacturer
Coil Voltage
Contact Configuration
Contact Current
Product Range
Relay Mounting
Coil Type
Relay Terminals
Contact Voltage VAC
Contact Voltage VDC
Contact Material
Coil Resistance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9949836

RoHS

Each
1+
Rs.344.910
5+
Rs.327.610
10+
Rs.316.290
Min: 1 / Mult: 1
48VDC
DPDT
2A
G5V-2
Through Hole
Non Latching
PC Pin
125V
125V
Silver Gold Alloy
4kohm
1174991

RoHS

Each
1+
Rs.574.890
5+
Rs.557.490
10+
Rs.540.090
20+
Rs.510.950
50+
Rs.481.800
Min: 1 / Mult: 1
48VDC
DPDT
3A
D2n/V23105
Through Hole
Non Latching
Solder
250V
220V
Silver Nickel
4kohm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER