Signal Relays:

2 Products Found

Signal relays from Element14 provide efficient switching for low-current, low-voltage signals. These relays are engineered to offer high sensitivity and fast switching speeds, making them ideal for communication and signal routing applications.

Signal relays are designed for applications that require fast, reliable switching of low-power signals, ensuring the integrity of the communication systems in which they are used.

Applications:

  • Telecommunication: Signal routing in routers and switches.
  • Test Equipment: Reliable switching for signal generators and analysers.
  • Medical Devices: Signal transmission in diagnostic and monitoring equipment.
Show More
View
Buyer
Engineer
Manufacturer
Coil Voltage
Contact Configuration
Contact Current
Product Range
Relay Mounting
Coil Type
Relay Terminals
Contact Voltage VAC
Contact Voltage VDC
Contact Material
Coil Resistance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
625760

RoHS

Each
1+
Rs.297.760
5+
Rs.285.340
10+
Rs.272.920
20+
Rs.248.070
50+
Rs.223.220
Min: 1 / Mult: 1
5VDC
DPDT
2A
TQ
Surface Mount
Latching Dual Coil
Solder
125V
30V
Silver
75ohm
9480161

RoHS

Each
1+
Rs.261.840
15+
Rs.202.920
50+
Rs.168.740
150+
Rs.160.490
500+
Rs.158.140
Min: 1 / Mult: 1
5VDC
SPDT
1A
HRA
Through Hole
-
Solder
120V
24V
Silver Alloy
75ohm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER