8A Signal Relays:

2 Products Found

Signal relays from Element14 provide efficient switching for low-current, low-voltage signals. These relays are engineered to offer high sensitivity and fast switching speeds, making them ideal for communication and signal routing applications.

Signal relays are designed for applications that require fast, reliable switching of low-power signals, ensuring the integrity of the communication systems in which they are used.

Applications:

  • Telecommunication: Signal routing in routers and switches.
  • Test Equipment: Reliable switching for signal generators and analysers.
  • Medical Devices: Signal transmission in diagnostic and monitoring equipment.
Show More
View
Buyer
Engineer
Manufacturer
Coil Voltage
Contact Configuration
Contact Current
Product Range
Relay Mounting
Coil Type
Relay Terminals
Contact Voltage VAC
Contact Voltage VDC
Contact Material
Coil Resistance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4733536

RoHS

Each
1+
Rs.181.850
10+
Rs.112.670
25+
Rs.99.060
50+
Rs.90.800
100+
Rs.83.800
Min: 1 / Mult: 1
24VDC
SPDT
8A
HFD16 Series
Through Hole
Non Latching
PC Pin
250V
220V
Silver Nickel
2.8kohm
4733535

RoHS

Each
1+
Rs.178.030
10+
Rs.110.380
25+
Rs.97.030
50+
Rs.89.020
100+
Rs.82.150
Min: 1 / Mult: 1
12VDC
SPDT
8A
HFD16 Series
Through Hole
Non Latching
PC Pin
250V
220V
Silver Nickel
700ohm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER