HEXFET PVN012 MOSFET Solid State Relays:
6 Products FoundView
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.657.590 5+ Rs.632.690 10+ Rs.607.790 20+ Rs.597.920 50+ Rs.588.050 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 20V | 4.5A | DIP-6 | Surface Mount | Gull Wing | 0.1ohm | 4kV | 1pF | - | HEXFET PVN012 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.727.060 5+ Rs.620.530 10+ Rs.608.120 20+ Rs.595.710 50+ Rs.583.300 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 20V | 2.5A | DIP-6 | Surface Mount | Gull Wing | 0.1ohm | 4kV | 1pF | - | HEXFET PVN012 | |||||
Each | 1+ Rs.3,594.470 5+ Rs.3,145.160 10+ Rs.2,605.990 20+ Rs.2,336.400 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | - | - | DIP-6 | Through Hole | PC Pin | - | - | - | - | HEXFET PVN012 | |||||
Each | 1+ Rs.799.170 5+ Rs.744.710 10+ Rs.709.750 20+ Rs.687.380 50+ Rs.669.860 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 20V | 4A | DIP-6 | Through Hole | PC Pin | 0.05ohm | 4kV | 1pF | 1µA | HEXFET PVN012 | |||||
Each (Supplied on Full Reel) Full Reel | 750+ Rs.477.180 3750+ Rs.461.210 7500+ Rs.451.990 15000+ Rs.444.890 | Min: 750 / Mult: 750 | SPST-NO (1 Form A) | AC / DC | 20V | 2.5A | DIP-6 | Surface Mount | Gull Wing | 0.1ohm | 4kV | 1pF | - | HEXFET PVN012 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.608.120 20+ Rs.595.710 50+ Rs.583.300 | Min: 10 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 20V | 2.5A | DIP-6 | Surface Mount | Gull Wing | 0.1ohm | 4kV | 1pF | - | HEXFET PVN012 |