LH1522 MOSFET Solid State Relays:
2 Products FoundView
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.452.670 5+ Rs.428.200 10+ Rs.403.720 20+ Rs.388.030 50+ Rs.372.330 | Min: 1 / Mult: 1 | DPST-NO (2 Form A) | AC / DC | 200V | 200mA | SMD-8 | Surface Mount | Gull Wing | 15ohm | 5.3kV | 1.1pF | 1µA | LH1522 | |||||
Each | 1+ Rs.503.830 5+ Rs.468.410 10+ Rs.430.100 20+ Rs.408.330 50+ Rs.388.770 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 200V | 140mA | DIP-8 | Through Hole | PC Pin | 15ohm | 5.3kV | 1.1pF | 1µA | LH1522 |