SCM MOSFET Solid State Relays:
3 Products FoundView
Buyer
Engineer
Manufacturer
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.24,175.340 | Min: 1 / Mult: 1 | DC | 100V | 150A | Hockey Puck | Panel Mount | Screw | 0.001ohm | 4kV | 8pF | SCM | |||||
Each | 1+ Rs.17,709.650 | Min: 1 / Mult: 1 | DC | 200V | 100A | Hockey Puck | Panel Mount | Screw | 0.022ohm | 4kV | - | SCM | |||||
Each | 1+ Rs.15,010.190 | Min: 1 / Mult: 1 | DC | 200V | 30A | Hockey Puck | Panel Mount | Screw | 0.164ohm | 4kV | - | SCM |