Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSL1D03BD
Order Code2780635
Product RangeZelio SSL
Technical Datasheet
8 In Stock
24 more incoming. You can reserve stock now
8 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.1,711.310 |
5+ | Rs.1,677.090 |
10+ | Rs.1,642.860 |
20+ | Rs.1,608.640 |
50+ | Rs.1,574.410 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,711.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSL1D03BD
Order Code2780635
Product RangeZelio SSL
Technical Datasheet
Contact ConfigurationSPST-NO
Operating Voltage Max24VDC
Load Current3.5A
Relay MountingSocket
Switching ModeZero Crossing
Relay TerminalsQuick Connect
Operating Voltage Min1VDC
Control Voltage Min15VDC
Control Voltage Max30VDC
Product RangeZelio SSL
SVHCTo Be Advised
Product Overview
SSL1D03BD is a Harmony SSL slim interfacing solid-state plug-in relay. It is silent and reliable thanks to the absence of moving contacts. It is shock, vibration, and pollution resistant thanks to its IP67, which makes it ideal for harsh industrial environments.
- 1 phase, DC switching, socket mounting, 3.5A rated current
- 1 to 24VDC output voltage, 15 to 30VDC control circuit voltage
- 7mA input current limits, 3500 ohm input impedance
- 0.001 to 3.5A load current, 30VDC transient overvoltage
- 500Hz maximum operating frequency, 9A for 10ms surge current
- 0.35ms (turn-on), 0.08ms (turn-off) response time
- UL, CSA certified, 2500V for input/output dielectric strength
- Dimension is 5 x 28 x 15mm (W x H x D)
- Ambient air temperature for operation from -20 to 80°C
Technical Specifications
Contact Configuration
SPST-NO
Load Current
3.5A
Switching Mode
Zero Crossing
Operating Voltage Min
1VDC
Control Voltage Max
30VDC
SVHC
To Be Advised
Operating Voltage Max
24VDC
Relay Mounting
Socket
Relay Terminals
Quick Connect
Control Voltage Min
15VDC
Product Range
Zelio SSL
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90303200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005