MOSFET Solid State Relays
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
Min/Max Contact Configuration
Min/Max Load Current
Min/Max Relay Terminals
Min/Max Load Voltage Max
Min/Max On State Resistance Max
Min/Max Isolation Voltage
Min/Max Forward Current If
Min/Max Product Range
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filter Applied
Load Current
= 70mA
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
Contact Configuration Load Current Relay Terminals Load Voltage Max On State Resistance Max Isolation Voltage Forward Current If Product Range
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
AQS225R2S
AQS225R2S - MOSFET Relay, 4 x SPST-NO, 70 mA, Gull Wing, 80 V, 15 ohm, 1.5 kV

3270164

 
New product
Data Sheet
+
RoHS

PANASONIC

MOSFET Relay, 4 x SPST-NO, 70 mA, Gull Wing, 80 V, 15 ohm, 1.5 kV

Contact Configuration 4 x SPST-NO
Load Current 70mA
Relay Terminals Gull Wing

+ See all product info

PANASONIC 

MOSFET Relay, 4 x SPST-NO, 70 mA, Gull Wing, 80 V, 15 ohm, 1.5 kV New

+ Check Stock & Lead Times
More stock available week commencing 7/9/20 Contact me when back in stock
Contact Configuration 4 x SPST-NO
Load Current 70mA
Relay Terminals Gull Wing
Load Voltage Max 80V
On State Resistance Max 15ohm
Isolation Voltage 1.5kV
Forward Current If 900µA
Product Range PhotoMOS AQS Series

N/A

1+ Rs.1,791.24 Price For 10+ Rs.1,753.23 Price For

Qty

Each

1+ Rs.1,791.24 10+ Rs.1,753.23

Restricted Item
Add
Min: 1 Mult: 1
4 x SPST-NO 70mA Gull Wing 80V 15ohm 1.5kV 900µA PhotoMOS AQS Series
AQS225R2SX
AQS225R2SX - PHOTOMOS RELAY, 600mA, FULL REEL

2410616

PANASONIC

PHOTOMOS RELAY, 600mA, FULL REEL

Contact Configuration 4PST-NO
Load Current 70mA
Relay Terminals SMD

+ See all product info

PANASONIC 

PHOTOMOS RELAY, 600mA, FULL REEL

+ Check Stock & Lead Times
More stock available week commencing 5/10/20 Contact me when back in stock
Contact Configuration 4PST-NO
Load Current 70mA
Relay Terminals SMD
Load Voltage Max 80V
On State Resistance Max 15ohm
Isolation Voltage 1.5kV
Forward Current If 900µA
Product Range -

N/A

1000+ Rs.1,553.83 Price For

Qty

Each (Supplied on Full Reel)

1000+ Rs.1,553.83

Restricted Item
Add
Min: 1000 Mult: 1000
4PST-NO 70mA SMD 80V 15ohm 1.5kV 900µA -