PhotoMOS AQV20 MOSFET Solid State Relays:
7 Products FoundView
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.687.820 5+ Rs.645.160 10+ Rs.603.840 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 400V | 150mA | DIP-6 | Surface Mount | Gull Wing | 16ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV20 | |||||
Each | 1+ Rs.653.800 10+ Rs.603.840 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 400V | 150mA | DIP-6 | Through Hole | PC Pin | 16ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV20 | |||||
Each | 1+ Rs.603.840 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 40V | 500mA | DIP-6 | Through Hole | PC Pin | 1ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV20 | |||||
Each | 1+ Rs.603.840 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 400mA | DIP-6 | Through Hole | PC Pin | 1.4ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV20 | |||||
Each | 1+ Rs.603.840 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 250V | 200mA | DIP-6 | Through Hole | PC Pin | 8ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV20 | |||||
Each | 1+ Rs.689.520 5+ Rs.652.540 10+ Rs.615.550 20+ Rs.603.840 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 400mA | DIP-6 | Surface Mount | Gull Wing | 1.4ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV20 | |||||
Each | 1+ Rs.603.840 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 250V | 200mA | DIP-6 | Surface Mount | Gull Wing | 8ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV20 |