Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Switches & Relays
                                                                                                      3. Relays
                                                                                                      4. Solid State Relays & Contactors
                                                                                                      5. MOSFET Solid State Relays
                                                                                                      Print Page

                                                                                                      S4EB-12V.

                                                                                                      MOSFET Relay, 60 V, 3 A, 0.18 ohm, SPST-NO

                                                                                                      PANASONIC
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      PANASONIC S4EB-12V.
                                                                                                      ManufacturerPANASONIC
                                                                                                      Manufacturer Part NoS4EB-12V.
                                                                                                      Order Code1175735
                                                                                                      Product RangeS Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      1,959 In Stock

                                                                                                      Need more?

                                                                                                      1959 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.2,738.480
                                                                                                      5+Rs.2,599.070
                                                                                                      10+Rs.2,432.120
                                                                                                      20+Rs.2,332.000
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.2,738.48
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      PANASONIC
                                                                                                      ManufacturerPANASONIC
                                                                                                      Manufacturer Part NoS4EB-12V.
                                                                                                      Order Code1175735
                                                                                                      Product RangeS Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Contact FormSPST-NO (1 Form A)
                                                                                                      Load TypeAC / DC
                                                                                                      Load Voltage Max60V
                                                                                                      Load Current3A
                                                                                                      MOSFET Relay Package StyleSIP-4
                                                                                                      Relay MountingThrough Hole
                                                                                                      Relay TerminalsPC Pin
                                                                                                      On State Resistance Max0.18ohm
                                                                                                      Isolation Voltage2.5kV
                                                                                                      I/O Capacitance Typ0.8pF
                                                                                                      Off State Leakage Current Max10µA
                                                                                                      Product RangeS Series
                                                                                                      SVHCNo SVHC (23-Jan-2024)

                                                                                                      Product Overview

                                                                                                      The AQZ202 is a Solid State Relay with SPST-NO contact and through hole terminals. This AQZ-series Power PhotoMOS® 1-form-A high capacity relay features extremely low closed-circuit offset voltage to enable control of low-level analogue signals without distortion. Eliminates the need for a counter electromotive protection diode in the drive circuit on the input side. Eliminates the need for a power supply to drive the power MOSFET.

                                                                                                      • Controls low-level analogue signals
                                                                                                      • Low-level off state leakage current
                                                                                                      • Low thermo electromotive force
                                                                                                      • Neither noise nor arc at contact
                                                                                                      • No restriction on mounting direction
                                                                                                      • 1.6W Power dissipation
                                                                                                      • 5/10ms Turn-on and 3ms turn-off maximum time
                                                                                                      • -40 to 85°C Operating temperature range

                                                                                                      Applications

                                                                                                      Industrial, Robotics, Communications & Networking, Automotive

                                                                                                      Technical Specifications

                                                                                                      Contact Form

                                                                                                      SPST-NO (1 Form A)

                                                                                                      Load Voltage Max

                                                                                                      60V

                                                                                                      MOSFET Relay Package Style

                                                                                                      SIP-4

                                                                                                      Relay Terminals

                                                                                                      PC Pin

                                                                                                      Isolation Voltage

                                                                                                      2.5kV

                                                                                                      Off State Leakage Current Max

                                                                                                      10µA

                                                                                                      SVHC

                                                                                                      No SVHC (23-Jan-2024)

                                                                                                      Load Type

                                                                                                      AC / DC

                                                                                                      Load Current

                                                                                                      3A

                                                                                                      Relay Mounting

                                                                                                      Through Hole

                                                                                                      On State Resistance Max

                                                                                                      0.18ohm

                                                                                                      I/O Capacitance Typ

                                                                                                      0.8pF

                                                                                                      Product Range

                                                                                                      S Series

                                                                                                      Technical Docs (3)

                                                                                                      Technical Data Sheet EN

                                                                                                      Product Change Notice EN

                                                                                                      Manufacturer Catalogue EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Japan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (23-Jan-2024)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.001814
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.