Solid State Relays
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
Min/Max Contact Configuration
Min/Max Load Current
Min/Max Operating Voltage Max
Min/Max Relay Mounting
Min/Max Relay Terminals
Min/Max Switching Mode
Min/Max Operating Voltage Min
Min/Max Control Voltage Min
Min/Max Control Voltage Max
Min/Max Product Range
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filters Applied
Contact Configuration
= SPST-NO
Load Current
= 10.5A
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
Contact Configuration Load Current Operating Voltage Max Relay Mounting Relay Terminals Switching Mode Operating Voltage Min Control Voltage Min Control Voltage Max Product Range
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
3RF23101AA02
3RF23101AA02 - Solid State Relay, SPST-NO, 10.5 A, 230 VAC, Panel, Screw, Zero Crossing

4716243

Solid State Relay, SPST-NO, 10.5 A, 230 VAC, Panel, Screw, Zero Crossing

SIEMENS

Contact Configuration SPST-NO
Load Current 10.5A
Operating Voltage Max 230VAC

+ See all product info

SIEMENS 

Solid State Relay, SPST-NO, 10.5 A, 230 VAC, Panel, Screw, Zero Crossing

Contact Configuration SPST-NO
Load Current 10.5A
Operating Voltage Max 230VAC
Relay Mounting Panel
Relay Terminals Screw
Switching Mode Zero Crossing
Operating Voltage Min 24VAC
Control Voltage Min -
Control Voltage Max 24VDC
Product Range -

N/A

Qty

Each

Restricted Item
Add
Min: 1 Mult: 1
SPST-NO 10.5A 230VAC Panel Screw Zero Crossing 24VAC - 24VDC -
3RF23101BA04
3RF23101BA04 - Solid State Relay, SPST-NO, 10.5 A, 460 VAC, Panel, Screw, Random Turn On

4716425

Solid State Relay, SPST-NO, 10.5 A, 460 VAC, Panel, Screw, Random Turn On

SIEMENS

Contact Configuration SPST-NO
Load Current 10.5A
Operating Voltage Max 460VAC

+ See all product info

SIEMENS 

Solid State Relay, SPST-NO, 10.5 A, 460 VAC, Panel, Screw, Random Turn On

Contact Configuration SPST-NO
Load Current 10.5A
Operating Voltage Max 460VAC
Relay Mounting Panel
Relay Terminals Screw
Switching Mode Random Turn On
Operating Voltage Min 230VAC
Control Voltage Min -
Control Voltage Max 24VDC
Product Range -

N/A

Qty

Each

Restricted Item
Add
Min: 1 Mult: 1
SPST-NO 10.5A 460VAC Panel Screw Random Turn On 230VAC - 24VDC -