Solid State Relays:

3 Products Found

Element14 offers solid-state relays (SSRs) that provide fast and reliable switching without the mechanical wear associated with traditional relays. These relays use semiconductor components such as thyristors or triacs for switching, which ensures long operational life and silent operation.

Solid-state relays are suitable for environments where silent, fast, and precise switching is required, with minimal power loss and no moving parts. Element14’s solid-state relays are ideal for industrial automation, heating control, and high-speed switching.

Applications:

  • Industrial Automation: Controlling motors, heaters, and lights in automated systems.
  • HVAC Systems: Temperature control with precise on/off cycles.
  • Renewable Energy: Switching control for photovoltaic systems and inverters.
Show More
View
Buyer
Engineer
Manufacturer
Load Current
Load Type
Load Voltage Max
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4587328

RoHS

Each
1+
Rs.1,835.450
5+
Rs.1,691.680
10+
Rs.1,599.770
20+
Rs.1,543.210
50+
Rs.1,491.360
Min: 1 / Mult: 1
5A
DC
125VDC
Through Hole
PC Pin
0.15ohm
2.5kVrms
100µA
MPKSL
4587325

RoHS

Each
1+
Rs.1,407.750
5+
Rs.1,259.270
10+
Rs.1,161.460
20+
Rs.1,077.790
50+
Rs.1,005.910
Min: 1 / Mult: 1
20A
DC
50VDC
Through Hole
PC Pin
0.01ohm
2.5kVrms
100µA
MPKSL
4587324

RoHS

Each
1+
Rs.2,211.060
5+
Rs.2,040.200
10+
Rs.1,928.250
20+
Rs.1,861.080
50+
Rs.1,797.450
Min: 1 / Mult: 1
20A
DC
50VDC
DIN Rail
PC Pin
0.01ohm
2.5kVrms
100µA
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER