Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Switches & Relays
                                                                                                      3. Relays
                                                                                                      4. Solid State Relays & Contactors
                                                                                                      5. Solid State Relays
                                                                                                      Print Page

                                                                                                      STD03205

                                                                                                      Solid State Relay, 2.5 A, 30 V, PCB, Through Hole

                                                                                                      CELDUC
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      CELDUC STD03205
                                                                                                      ManufacturerCELDUC
                                                                                                      Manufacturer Part NoSTD03205
                                                                                                      Order Code1214575
                                                                                                      Product RangeST Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      CELDUC
                                                                                                      ManufacturerCELDUC
                                                                                                      Manufacturer Part NoSTD03205
                                                                                                      Order Code1214575
                                                                                                      Product RangeST Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Contact Configuration-
                                                                                                      Load Current2.5A
                                                                                                      Operating Voltage Max30V
                                                                                                      Relay MountingPCB
                                                                                                      Relay TerminalsThrough Hole
                                                                                                      Switching Mode-
                                                                                                      Operating Voltage Min0V
                                                                                                      Control Voltage Min12VDC
                                                                                                      Control Voltage Max30VDC
                                                                                                      Product RangeST Series
                                                                                                      SVHCNo SVHC (14-Jun-2023)

                                                                                                      Product Overview

                                                                                                      The STD03205 is a DC Solid State Relay with non-polarized DC control and DC output. It is pin to pin compatible with electro mechanic relays.

                                                                                                      • Sustain high Inrush current
                                                                                                      • High immunity level
                                                                                                      • Integrated clamping voltage

                                                                                                      Applications

                                                                                                      Industrial

                                                                                                      Warnings

                                                                                                      In case of many SSRs side by side, take a derating current in to account. On inductive loads put a free-wheeling diode or clamp.

                                                                                                      Technical Specifications

                                                                                                      Contact Configuration

                                                                                                      -

                                                                                                      Operating Voltage Max

                                                                                                      30V

                                                                                                      Relay Terminals

                                                                                                      Through Hole

                                                                                                      Operating Voltage Min

                                                                                                      0V

                                                                                                      Control Voltage Max

                                                                                                      30VDC

                                                                                                      SVHC

                                                                                                      No SVHC (14-Jun-2023)

                                                                                                      Load Current

                                                                                                      2.5A

                                                                                                      Relay Mounting

                                                                                                      PCB

                                                                                                      Switching Mode

                                                                                                      -

                                                                                                      Control Voltage Min

                                                                                                      12VDC

                                                                                                      Product Range

                                                                                                      ST Series

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      France
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (14-Jun-2023)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.011
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.