Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Time Delay Relays - Electromechanical
                                                                                                    Print Page

                                                                                                    RE17RAMU

                                                                                                    Time Delay Relay, IP50, IP40, IP20, 1 s, 100 h, Harmony RE17R Series, SPDT, 8 A

                                                                                                    SCHNEIDER ELECTRIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SCHNEIDER ELECTRIC RE17RAMU
                                                                                                    SCHNEIDER ELECTRIC RE17RAMU
                                                                                                    SCHNEIDER ELECTRIC RE17RAMU
                                                                                                    SCHNEIDER ELECTRIC RE17RAMU
                                                                                                    ManufacturerSCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part NoRE17RAMU
                                                                                                    Order Code2614597
                                                                                                    Product RangeHarmony RE17R Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    34 In Stock

                                                                                                    Need more?

                                                                                                    34 Delivery in 4-6 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Rs.4,829.400
                                                                                                    5+Rs.4,732.820
                                                                                                    10+Rs.4,636.230
                                                                                                    20+Rs.4,539.640
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.4,829.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    SCHNEIDER ELECTRIC
                                                                                                    ManufacturerSCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part NoRE17RAMU
                                                                                                    Order Code2614597
                                                                                                    Product RangeHarmony RE17R Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Contact Voltage VDC-
                                                                                                    Time Min1s
                                                                                                    Time Max100h
                                                                                                    Product RangeHarmony RE17R Series
                                                                                                    Contact ConfigurationSPDT
                                                                                                    Contact Current8A
                                                                                                    Relay MountingDIN Rail
                                                                                                    Contact Voltage VAC250V
                                                                                                    Relay TerminalsScrew
                                                                                                    Nom Input Voltage24VDC
                                                                                                    Timing AdjustmentScrewdriver Slot

                                                                                                    Product Overview

                                                                                                    RE17RAMU is a Harmony RE17R modular timing relay. It can be set between 0.1 seconds and 100 hours, has an output rating of 8A, is 17.5mm wide and can be supplied with 24VDC, 24 to 240VAC. It also has 1 changeover contact SPDT (single pole double throw). It has one of market slimmest form-factors, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 1-pole DIN device. It also offers a sealable cover, simple and precise settings with rotary trimmers. This timer offers pause and summation control signals. Single function timer for a simple integration in hard-wired logic schematics, ideal for refurbishment of old installations without using a PLC. IP degree of protection includes IP20 (terminal block) conforming to IEC 60529, IP40 (housing) conforming to IEC 60529, IP50 (front panel) conforming to IEC 6052. Standards are 2006/95/EC, 2004/108/EC, IEC 61812-1, IEC 61000-6-3, IEC 61000-6-1, IEC 61000-6-4, IEC 61000-6-2, CSA, cULus.

                                                                                                    • Power on-delay time delay type, cadmium free contacts material
                                                                                                    • 8A nominal output current, 1 C/O contacts type and composition
                                                                                                    • Supply frequency range from 50 to 60Hz +/- 5%, 18 months warranty
                                                                                                    • 10V release of input voltage, 0.6 to 1N.m conforming to IEC 60947-1 tightening torque
                                                                                                    • Self-extinguishing housing material, 0 to 32VA at 240VAC power consumption in VA
                                                                                                    • 100MOhm at 500 V DC conforming to IEC 60664-1 insulation resistance
                                                                                                    • 250VAC maximum switching voltage, 10Hz operating frequency
                                                                                                    • 100000 cycles (8A at 250VAC maximum) for resistive load electrical durability
                                                                                                    • 17.5mm width, 90mm height, 72mm depth
                                                                                                    • Operating ambient air temperature range from -20 to 60°C

                                                                                                    Technical Specifications

                                                                                                    Contact Voltage VDC

                                                                                                    -

                                                                                                    Time Max

                                                                                                    100h

                                                                                                    Contact Configuration

                                                                                                    SPDT

                                                                                                    Relay Mounting

                                                                                                    DIN Rail

                                                                                                    Relay Terminals

                                                                                                    Screw

                                                                                                    Timing Adjustment

                                                                                                    Screwdriver Slot

                                                                                                    Time Min

                                                                                                    1s

                                                                                                    Product Range

                                                                                                    Harmony RE17R Series

                                                                                                    Contact Current

                                                                                                    8A

                                                                                                    Contact Voltage VAC

                                                                                                    250V

                                                                                                    Nom Input Voltage

                                                                                                    24VDC

                                                                                                    Technical Docs (7)

                                                                                                    Operating Instructions EN

                                                                                                    Handling Instructions EN

                                                                                                    Drawing EN

                                                                                                    Certificate of Conformity EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Safety Data Sheet B EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Indonesia
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85369090
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.077
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.