Potentiometer Joystick Switches:
6 Products FoundView
Buyer
Engineer
Manufacturer
No. of Axes
Track Resistance
Supply Voltage Max
Knob Material
Track Taper
Knob / Dial Style
Power Rating
Resistance Tolerance
Contact Current AC Max
Knob Diameter
Contact Voltage AC Max
Potentiometer Mounting
Rotation Electrical Angle
Handle Style
Shaft Diameter
Product Range
Adjustment Type
Shaft Length
Potentiometer Terminals
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.7,371.010 2+ Rs.7,229.490 3+ Rs.7,087.970 5+ Rs.6,946.450 10+ Rs.6,309.610 More Pricing... | Min: 1 / Mult: 1 | 2 | - | 250V | - | - | - | - | - | 5A | - | 250V | - | 24° | Knob | - | TUK SGACK902S Keystone Coupler | - | - | - | - | - | - | |||||
Each | 1+ Rs.32,544.160 | Min: 1 / Mult: 1 | 2 | - | 14V | - | - | - | - | - | - | - | - | - | - | Knob | - | JC200 | - | - | - | - | - | - | |||||
2534880 | Each | 1+ Rs.7,994.460 5+ Rs.7,834.580 10+ Rs.7,674.690 | Min: 1 / Mult: 1 | - | 1kohm | - | - | Linear | - | 500mW | ± 10% | - | - | - | Panel Mount | - | Knob | - | RMQ-Titan M22 | Knurled Knob | 29.2mm | Screw | 62.1mm | -25°C | 70°C | ||||
Each | 1+ Rs.8,697.600 5+ Rs.8,523.650 10+ Rs.8,349.700 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | Knob | - | RMQ-Titan M22 | - | - | - | - | - | - | |||||
Each | 1+ Rs.28,502.670 | Min: 1 / Mult: 1 | 1 | - | 5V | Mineral and Glass Filled Nylon | - | Round Knurled with Indicator Arrow | - | - | - | 1.63mm | 4.5V | - | 45° | Knob | - | HCK Series | - | - | - | - | - | - | |||||
2534881 | Each | 1+ Rs.8,321.350 5+ Rs.8,154.930 10+ Rs.7,988.500 | Min: 1 / Mult: 1 | - | 4.7kohm | - | - | - | - | 500mW | - | - | - | - | - | - | Knob | 29.7mm | RMQ-Titan M22 | - | 29.2mm | - | 62.1mm | -25°C | 70°C |