Keypads:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Keypad Array
Keypad Output
Housing Material
Contact Current Max
Contact Voltage DC Nom
No. of Keys
Panel Cutout Width
Panel Cutout Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.7,265.500 5+ Rs.6,717.910 10+ Rs.6,170.310 | Min: 1 / Mult: 1 | 86 Series | 5 x 4 | Matrix | PC (Polycarbonate) | 10mA | 24V | 20 | 75.95mm | 68.33mm | |||||
Each | 1+ Rs.15,316.200 | Min: 1 / Mult: 1 | - | 4 x 4 | Matrix | Polymer | 50mA | 24V | 20 | 108.5mm | 214mm | |||||
STORM INTERFACE | Each | 1+ Rs.13,092.800 5+ Rs.12,426.370 10+ Rs.11,769.540 | Min: 1 / Mult: 1 | STORM 5000 | 4 x 4 | Matrix | Polymer | 50mA | 24V | 20 | 108.5mm | 214mm | ||||
STORM INTERFACE | Each | 1+ Rs.19,973.050 | Min: 1 / Mult: 1 | - | 4 x 4 | Matrix | Polymer | 50mA | 24V | 20 | 108.5mm | 214mm | ||||
Each | 1+ Rs.10,676.370 5+ Rs.10,140.070 10+ Rs.9,609.720 | Min: 1 / Mult: 1 | - | 4 x 4 | Matrix | Polymer | 50mA | 24V | 20 | 108.5mm | 214mm |