Standard Microswitch Snap Action Switches:

160 Products Found

Element14 provides microswitches, also known as snap-action switches, that are designed to operate in applications requiring fast and reliable switching with minimal actuation force. These switches feature a mechanism that instantly changes contacts when the actuator is triggered, providing a quick response.

Microswitches are widely used in safety circuits and applications where precision and speed are critical. Their high reliability and ability to handle both low and high currents make them ideal for demanding industrial, automotive, and consumer applications.

Applications:

  • Safety Systems: Door switches and safety interlocks in industrial machinery.
  • Appliances: Limit switches in washing machines, ovens, and dishwashers.
  • Automotive: Seatbelt and airbag activation systems.
Show More
View
Buyer
Engineer
Manufacturer
Microswitch Type
Microswitch Actuator
Contact Configuration
Switch Terminals
Contact Current Max
Contact Voltage DC Nom
Product Range
Contact Voltage AC Nom
Operating Force Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3439129

RoHS

Each
1+
Rs.459.950
5+
Rs.402.460
10+
Rs.333.470
20+
Rs.298.970
50+
Rs.283.920
Min: 1 / Mult: 1
Standard
Pin Plunger
SPDT
Quick Connect
16A
-
V15
250V
300gf
3643283

RoHS

Each
1+
Rs.263.330
Min: 1 / Mult: 1
Standard
Long Roller Lever
SPDT
Quick Connect
16A
-
V19
125V
400gf
3806134

RoHS

Each
1+
Rs.202.240
10+
Rs.186.030
25+
Rs.165.760
50+
Rs.146.300
100+
Rs.126.850
More Pricing...
Min: 1 / Mult: 1
Standard
Pin Plunger
SPST-NO, SPST-NC
PC Pin
2A
30V
WS-MITV
-
150gf
2292948

RoHS

Each
1+
Rs.1,373.880
5+
Rs.1,314.420
10+
Rs.1,254.950
20+
Rs.1,191.250
50+
Rs.1,127.540
Min: 1 / Mult: 1
Standard
Short Spring Plunger
SPDT
Screw
15A
250VDC
Z
250V
3.43N
1360627

RoHS

Each
1+
Rs.1,290.100
5+
Rs.1,212.840
10+
Rs.1,135.580
20+
Rs.1,121.560
Min: 1 / Mult: 1
Standard
Pin Plunger
-
-
-
250VDC
BZ Series
250V
3.61N
3129366

RoHS

Each
1+
Rs.1,129.420
5+
Rs.1,105.310
10+
Rs.1,081.200
20+
Rs.1,075.190
Min: 1 / Mult: 1
Standard
Pin Plunger
SPDT
Solder
15.1A
250VDC
V3 Series
250V
14ozf
2787215

RoHS

Each
1+
Rs.1,238.960
5+
Rs.1,137.900
10+
Rs.1,052.470
Min: 1 / Mult: 1
Standard
Short Hinge Roller Lever
SPDT
Screw
15A
250VDC
Z
250V
1.57N
3439152

RoHS

Each
1+
Rs.331.110
5+
Rs.303.790
10+
Rs.276.470
20+
Rs.264.070
50+
Rs.258.910
Min: 1 / Mult: 1
Standard
Pin Plunger
SPST-NC
Quick Connect
22A
-
V15
250V
2.84N
3218526

RoHS

Each
1+
Rs.313.350
10+
Rs.260.810
25+
Rs.242.640
50+
Rs.229.810
100+
Rs.229.330
Min: 1 / Mult: 1
Standard
Pin Plunger
-
-
22A
-
V15 Series
250V
-
3439099

RoHS

Each
1+
Rs.385.810
10+
Rs.332.520
25+
Rs.325.110
Min: 1 / Mult: 1
Standard
Pin Plunger
SPDT
Quick Connect
16A
-
V15
250V
100gf
1262126

RoHS

Each
1+
Rs.1,873.010
5+
Rs.1,841.650
10+
Rs.1,810.280
20+
Rs.1,782.940
Min: 1 / Mult: 1
Standard
Overtravel Plunger
SPDT
Screw
15A
250VDC
BZ
125V
3.61N
1181440

RoHS

Each
1+
Rs.1,541.570
5+
Rs.1,482.310
10+
Rs.1,423.050
20+
Rs.1,388.480
Min: 1 / Mult: 1
Standard
Plunger
SPDT
Screw
11A
250VDC
V3 Series
277VAC
8ozf
1184660

RoHS

Each
1+
Rs.2,092.740
Min: 1 / Mult: 1
Standard
Overtravel Plunger
SPDT
Screw
20A
250VDC
BA Series
480VAC
22ozf
1620673

RoHS

Each
1+
Rs.437.800
5+
Rs.383.080
10+
Rs.343.360
Min: 1 / Mult: 1
Standard
Roller Lever
SPDT
Quick Connect
22A
-
V15 Series
250V
100gf
1184520

RoHS

Each
1+
Rs.24,033.870
Min: 1 / Mult: 1
Standard
Hinge Lever
-
-
10A
250VDC
-
125V
2ozf
1383125

RoHS

Each
1+
Rs.4,883.450
5+
Rs.4,809.070
10+
Rs.4,734.680
20+
Rs.4,639.990
Min: 1 / Mult: 1
Standard
Overtravel Plunger
-
-
15A
250VDC
BZ Series
600V
3.61N
1181749

RoHS

Each
1+
Rs.8,372.190
Min: 1 / Mult: 1
Standard
-
DPDT
-
15A
230V
-
600V
-
3439115

RoHS

Each
1+
Rs.369.240
10+
Rs.316.160
25+
Rs.291.190
100+
Rs.287.280
250+
Rs.270.680
Min: 1 / Mult: 1
Standard
Pin Plunger
SPDT
Quick Connect
16A
-
V15
250V
100gf
3439146

RoHS

Each
1+
Rs.319.230
Min: 1 / Mult: 1
Standard
Pin Plunger
SPDT
Quick Connect
16A
-
V15
250V
300gf
3439095

RoHS

Each
1+
Rs.360.760
10+
Rs.356.000
Min: 1 / Mult: 1
Standard
Hinge Lever
SPDT
Quick Connect
16A
-
V15
250V
100gf
3439144

RoHS

Each
1+
Rs.325.110
Min: 1 / Mult: 1
Standard
Pin Plunger
SPDT
Quick Connect
16A
-
V15
250V
7.05ozf
3928694

RoHS

Each
1+
Rs.331.410
5+
Rs.316.870
10+
Rs.302.330
20+
Rs.281.830
50+
Rs.261.330
Min: 1 / Mult: 1
Standard
Leaf Lever
SPDT
Solder Lug
100mA
30V
ASQ1 Series
-
1.7N
3928693

RoHS

Each
1+
Rs.622.630
5+
Rs.622.270
Min: 1 / Mult: 1
Standard
Simulated Leaf Lever
SPST-NO
Wire Leaded
100mA
30V
ASQ1 Series
-
1.5N
3928705

RoHS

Each
1+
Rs.1,008.050
5+
Rs.882.050
10+
Rs.730.840
20+
Rs.655.240
50+
Rs.622.270
Min: 1 / Mult: 1
Standard
Simulated Leaf Lever
SPST-NO
Wire Leaded
100mA
30V
ASQ1 Series
-
1.5N
3928695

RoHS

Each
1+
Rs.448.680
Min: 1 / Mult: 1
Standard
Leaf Lever
SPDT-NC
Wire Leaded
100mA
30V
ASQ1 Series
-
1.7N
1-25 of 160 items
of 7 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER