Microswitch Snap Action Switches:

3 Products Found

Element14 provides microswitches, also known as snap-action switches, that are designed to operate in applications requiring fast and reliable switching with minimal actuation force. These switches feature a mechanism that instantly changes contacts when the actuator is triggered, providing a quick response.

Microswitches are widely used in safety circuits and applications where precision and speed are critical. Their high reliability and ability to handle both low and high currents make them ideal for demanding industrial, automotive, and consumer applications.

Applications:

  • Safety Systems: Door switches and safety interlocks in industrial machinery.
  • Appliances: Limit switches in washing machines, ovens, and dishwashers.
  • Automotive: Seatbelt and airbag activation systems.
Show More
View
Buyer
Engineer
Manufacturer
Microswitch Type
Microswitch Actuator
Contact Configuration
Switch Terminals
Contact Current Max
Contact Voltage DC Nom
Product Range
Contact Voltage AC Nom
Operating Force Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
6413869

RoHS

HONEYWELL
Each
1+
Rs.1,945.910
5+
Rs.1,836.290
10+
Rs.1,761.910
Min: 1 / Mult: 1
Standard
Straight Lever
SPDT
Screw
20A
250VDC
BA Series
480VAC
2.78N
1608196

RoHS

Each
1+
Rs.342.760
Min: 1 / Mult: 1
Miniature
Roller Lever
SPDT
Quick Connect, Solder
11A
250VDC
V7
250V
2.78N
1181300

RoHS

Each
1+
Rs.16,585.530
Min: 1 / Mult: 1
-
Pin Plunger
-
-
-
28V
DT Series
250V
2.78N
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER