Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No18-40421
Order Code1703848
Product Range18
Technical Datasheet
36 In Stock
250 more incoming. You can reserve stock now
36 Delivery in 5-7 Business Days(US stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | Rs.5,022.390 |
5+ | Rs.4,911.690 |
10+ | Rs.4,611.360 |
20+ | Rs.4,452.410 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,022.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No18-40421
Order Code1703848
Product Range18
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max2A
Contact Voltage DC Nom28V
Product Range18
Contact Voltage AC Nom250V
Operating Force Max0
SVHCNo SVHC (07-Nov-2024)
Alternatives for 18-40421
1 Product Found
Product Overview
The 18-40421 is a single-pole double-throw (SPDT) ultra sub-miniature Snap Action Switch with end solder terminals, a roller lever actuator and gold plated contact. The series 18 switch feature the Butterfly® double break momentary switch mechanism.
- 0.030" Maximum pretravel
- 0.006" Minimum over-travel
- 1.5oz Minimum release force
Applications
Industrial, Medical
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPDT
Contact Current Max
2A
Product Range
18
Operating Force Max
0
Microswitch Actuator
Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001327