Reed Switches & Magnetic Switches:

2 Products Found

Element14’s reed switches are electromagnetic devices that operate when exposed to a magnetic field. These switches are typically used for non-contact detection and are available in both normally open and normally closed versions.

Reed switches are highly reliable and compact, making them ideal for use in security systems, automotive applications, and proximity sensors. They offer a simple and effective way to detect the presence or absence of a magnetic field.

Applications:

  • Security Systems: Detecting the opening of doors and windows.
  • Automotive: Position sensors for automotive doors and windows.
  • Industrial Automation: Detecting the presence of objects on conveyor belts.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Contact Configuration
Contact Current Max
Switching Voltage Max
Switching Power Max
Contact Resistance Max
Operate AT Min
Operate AT Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1079470

RoHS

Each
1+
Rs.144.260
10+
Rs.128.350
25+
Rs.123.320
50+
Rs.118.600
100+
Rs.109.730
Min: 1 / Mult: 1
KSK-1A80
SPST-NO
500mA
170V
10W
0.25ohm
10AT
20AT
1079472

RoHS

Each
1+
Rs.353.970
10+
Rs.340.550
25+
Rs.311.800
50+
Rs.291.200
100+
Rs.270.590
Min: 1 / Mult: 1
KSK
SPDT
1A
175V
10W
0.25ohm
20AT
34AT
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER