Reed Switches & Magnetic Switches:

4 Products Found

Element14’s reed switches are electromagnetic devices that operate when exposed to a magnetic field. These switches are typically used for non-contact detection and are available in both normally open and normally closed versions.

Reed switches are highly reliable and compact, making them ideal for use in security systems, automotive applications, and proximity sensors. They offer a simple and effective way to detect the presence or absence of a magnetic field.

Applications:

  • Security Systems: Detecting the opening of doors and windows.
  • Automotive: Position sensors for automotive doors and windows.
  • Industrial Automation: Detecting the presence of objects on conveyor belts.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Contact Configuration
Switch Mounting
Contact Current Max
Switching Voltage Max
Switching Power Max
Contact Resistance Max
Operate AT Min
Operate AT Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4332374

RoHS

Each
1+
Rs.122.440
10+
Rs.100.480
25+
Rs.92.910
50+
Rs.87.660
100+
Rs.83.520
Min: 1 / Mult: 1
MLRR-3 Series
SPST-NO
Through Hole
1.2A
200V
20W
0.1ohm
17AT
38AT
2103636

RoHS

Each
1+
Rs.105.800
10+
Rs.102.260
25+
Rs.93.300
50+
Rs.90.600
100+
Rs.87.900
Min: 1 / Mult: 1
MDSR-4 Series
SPST-NO
Through Hole
500mA
200V
10W
0.1ohm
22AT
38AT
2816615

RoHS

Each
1+
Rs.265.510
10+
Rs.224.100
25+
Rs.208.470
50+
Rs.197.700
100+
Rs.190.890
Min: 1 / Mult: 1
MRPR-20 Series
SPST-NO
Through Hole
1.5A
250VDC
50W
0.1ohm
27AT
38AT
1653422

RoHS

Each
1+
Rs.123.680
10+
Rs.101.810
25+
Rs.94.070
50+
Rs.88.740
100+
Rs.84.490
Min: 1 / Mult: 1
MLRR-4 Series
SPST
Through Hole
1A
200V
20W
0.1ohm
17AT
38AT
1-4 of 4 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER