Reed Switches & Magnetic Switches:

3 Products Found

Element14’s reed switches are electromagnetic devices that operate when exposed to a magnetic field. These switches are typically used for non-contact detection and are available in both normally open and normally closed versions.

Reed switches are highly reliable and compact, making them ideal for use in security systems, automotive applications, and proximity sensors. They offer a simple and effective way to detect the presence or absence of a magnetic field.

Applications:

  • Security Systems: Detecting the opening of doors and windows.
  • Automotive: Position sensors for automotive doors and windows.
  • Industrial Automation: Detecting the presence of objects on conveyor belts.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Switch Mounting
Contact Current Max
Switching Voltage Max
Switching Power Max
Contact Resistance Max
Operate AT Min
Operate AT Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1899423

RoHS

Each
1+
Rs.243.700
10+
Rs.222.240
25+
Rs.221.130
50+
Rs.220.020
100+
Rs.208.690
Min: 1 / Mult: 1
-
-
3A
400V
60W
0.1ohm
-
50AT
1081694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.539.780
5+
Rs.504.200
10+
Rs.468.620
20+
Rs.452.080
50+
Rs.435.530
Min: 1 / Mult: 1
SPST-NO
Surface Mount
500mA
140VDC
5W
0.16ohm
30AT
50AT
1081694RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.468.620
20+
Rs.452.080
50+
Rs.435.530
Min: 10 / Mult: 1
SPST-NO
Surface Mount
500mA
140VDC
5W
0.16ohm
30AT
50AT
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER