Reed Switches & Magnetic Switches:

3 Products Found

Element14’s reed switches are electromagnetic devices that operate when exposed to a magnetic field. These switches are typically used for non-contact detection and are available in both normally open and normally closed versions.

Reed switches are highly reliable and compact, making them ideal for use in security systems, automotive applications, and proximity sensors. They offer a simple and effective way to detect the presence or absence of a magnetic field.

Applications:

  • Security Systems: Detecting the opening of doors and windows.
  • Automotive: Position sensors for automotive doors and windows.
  • Industrial Automation: Detecting the presence of objects on conveyor belts.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Contact Configuration
Switch Mounting
Contact Current Max
Switching Voltage Max
Switching Power Max
Contact Resistance Max
Operate AT Min
Operate AT Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4209301

RoHS

Each
1+
Rs.254.750
10+
Rs.220.260
Min: 1 / Mult: 1
MRPR-20 Series
SPST-NO
Through Hole
1.5A
250VDC
50W
0.1ohm
17AT
23AT
2816615

RoHS

Each
1+
Rs.265.510
10+
Rs.224.100
25+
Rs.208.470
50+
Rs.197.700
100+
Rs.190.890
Min: 1 / Mult: 1
MRPR-20 Series
SPST-NO
Through Hole
1.5A
250VDC
50W
0.1ohm
27AT
38AT
2832624

RoHS

Each
1+
Rs.138.960
10+
Rs.123.630
25+
Rs.118.790
50+
Rs.114.240
100+
Rs.105.700
Min: 1 / Mult: 1
KSK-1A52
SPST-NO
Through Hole
500mA
350V
50W
0.15ohm
-
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER