RTF Series Rotary Coded Switches:
6 Products FoundRTF Series Rotary Coded Switches
C&K's RTF series offers the most compact 7.2mm x 7.2mm low profile rotary DIP switches. It has new design with different actuators and different terminations. Rated IP67.
- New generation
- Thru-hole, Crimped, J-Bend, Angled and Surface Mount Models
- New designs with different actuators
- IP rating: IP67
- Contact rating: 100mA, DC 5V (switching) 100mA, DC 50V (non-switching)
- Operating Temperature: -40°C to 85°C
- Mechanical and Electrical Life: 10000 cycles
- Operating Force: 200 gf max
- RoHS compatible and compliant
- Applications: Instrumentation, Security devices, Automotive, Industrial and control automation

View
Buyer
Engineer
Manufacturer
Product Range
Switch Mounting
No. of Switch Positions
Switching Voltage
Output Code
Switching Current
Switch Construction
Actuator Level
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
C&K COMPONENTS | Each | 1+ Rs.349.660 10+ Rs.326.950 25+ Rs.306.960 50+ Rs.286.960 100+ Rs.266.960 | Min: 1 / Mult: 1 | RTF Series | - | 4 Position | 5VDC | - | - | - | Flushed | ||||
C&K COMPONENTS | Each | 1+ Rs.394.130 10+ Rs.345.290 25+ Rs.330.470 50+ Rs.315.640 100+ Rs.300.810 | Min: 1 / Mult: 1 | RTF Series | Surface Mount | - | - | - | 100mA | Unsealed | - | ||||
Each | 1+ Rs.389.050 10+ Rs.339.130 25+ Rs.326.440 50+ Rs.313.740 100+ Rs.301.040 | Min: 1 / Mult: 1 | RTF Series | Surface Mount | 16 Position | 5VDC | Hexadecimal | 100mA | Unsealed | Raised | |||||
Each | 10+ Rs.334.370 50+ Rs.312.130 100+ Rs.289.890 500+ Rs.256.160 | Min: 10 / Mult: 10 | RTF Series | Surface Mount | 10 Position | 5VDC | BCD | 100mA | Unsealed | Raised | |||||
Each | 10+ Rs.314.160 50+ Rs.285.400 100+ Rs.256.640 500+ Rs.240.270 | Min: 10 / Mult: 10 | RTF Series | Through Hole | 4 Position | 5VDC | BCD | 100mA | Unsealed | Flushed | |||||
Each | 10+ Rs.321.930 50+ Rs.296.710 100+ Rs.253.230 500+ Rs.246.410 | Min: 10 / Mult: 10 | RTF Series | Surface Mount | 16 Position | 5VDC | Hexadecimal | 100mA | Unsealed | Flushed |