Rotary Switches:

2 Products Found

Element14’s rotary switches allow users to control devices by rotating the switch to select one of several positions. These switches are designed to handle multiple circuits, offering versatility for controlling functions such as volume, speed, and channel selection.

Rotary switches are often used in applications where users need to select from multiple options or settings with a mechanical, tactile feel. They are ideal for both analog and digital applications.

Applications:

  • Audio Systems: Volume control and input selection in audio equipment.
  • Industrial Equipment: Dialling in settings for machines or heating elements.
  • Consumer Electronics: Channel selection in televisions and radios.
Show More
View
Buyer
Engineer
Manufacturer
No. of Switch Positions
No. of Poles
Angle of Throw
Contact Current AC Max
Contact Voltage AC Max
Product Range
Illumination
Contact Current DC Max
Contact Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2614746

RoHS

Each
1+
Rs.4,948.840
5+
Rs.4,849.870
10+
Rs.4,750.890
Min: 1 / Mult: 1
2 Position
2 Pole
90°
1.2A
600V
Harmony
Illuminated
100mA
600V
2614748

RoHS

Each
1+
Rs.3,529.260
5+
Rs.3,458.680
10+
Rs.3,388.090
20+
Rs.3,317.510
Min: 1 / Mult: 1
3 Position
2 Pole
45°
1.2A
-
-
Non Illuminated
-
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER