Rotary Switches:

9 Products Found

Element14’s rotary switches allow users to control devices by rotating the switch to select one of several positions. These switches are designed to handle multiple circuits, offering versatility for controlling functions such as volume, speed, and channel selection.

Rotary switches are often used in applications where users need to select from multiple options or settings with a mechanical, tactile feel. They are ideal for both analog and digital applications.

Applications:

  • Audio Systems: Volume control and input selection in audio equipment.
  • Industrial Equipment: Dialling in settings for machines or heating elements.
  • Consumer Electronics: Channel selection in televisions and radios.
Show More
View
Buyer
Engineer
Manufacturer
No. of Switch Positions
No. of Poles
Contact Current AC Max
Contact Voltage AC Max
Product Range
Illumination
Contact Current DC Max
Contact Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2911780

RoHS

Each
1+
Rs.2,076.620
5+
Rs.1,927.720
10+
Rs.1,704.270
20+
Rs.1,670.190
50+
Rs.1,636.100
Min: 1 / Mult: 1
2 Position
1 Pole
1.5A
127V
C2SS
Non Illuminated
300mA
24V
2911783

RoHS

Each
1+
Rs.2,599.470
5+
Rs.2,547.490
10+
Rs.2,495.500
20+
Rs.2,443.510
50+
Rs.2,391.520
Min: 1 / Mult: 1
3 Position
2 Pole
1.5A
127V
C3SS
Non Illuminated
300mA
24V
2911781

RoHS

Each
1+
Rs.3,076.400
5+
Rs.2,691.850
10+
Rs.2,230.390
20+
Rs.1,999.660
50+
Rs.1,888.080
Min: 1 / Mult: 1
2 Position
2 Pole
1.5A
127V
C2SS
Non Illuminated
300mA
24V
2911778

RoHS

Each
1+
Rs.2,678.650
5+
Rs.2,486.580
10+
Rs.2,198.350
20+
Rs.2,154.390
50+
Rs.2,110.420
Min: 1 / Mult: 1
2 Position
2 Pole
1.5A
127V
C2SS
Non Illuminated
300mA
24V
2911782

RoHS

Each
1+
Rs.2,678.650
5+
Rs.2,486.580
10+
Rs.2,198.350
20+
Rs.2,154.390
50+
Rs.2,110.420
Min: 1 / Mult: 1
2 Position
2 Pole
1.5A
127V
C2SS
Non Illuminated
300mA
24V
2911779

RoHS

Each
1+
Rs.3,076.420
5+
Rs.2,691.870
10+
Rs.2,230.410
20+
Rs.1,999.680
50+
Rs.1,888.080
Min: 1 / Mult: 1
2 Position
2 Pole
1.5A
127V
C2SS
Non Illuminated
300mA
24V
2911784

RoHS

Each
1+
Rs.3,076.420
5+
Rs.2,691.870
10+
Rs.2,230.410
20+
Rs.1,999.680
50+
Rs.1,888.080
Min: 1 / Mult: 1
3 Position
2 Pole
1.5A
127V
C3SS
Non Illuminated
300mA
24V
2911777

RoHS

Each
1+
Rs.2,384.840
5+
Rs.2,086.730
10+
Rs.1,729.010
20+
Rs.1,550.150
50+
Rs.1,463.630
Min: 1 / Mult: 1
2 Position
1 Pole
1.5A
127V
C2SS
Non Illuminated
300mA
24V
2911785

RoHS

Each
1+
Rs.3,076.420
5+
Rs.2,691.870
10+
Rs.2,230.410
20+
Rs.1,999.680
50+
Rs.1,888.080
Min: 1 / Mult: 1
3 Position
2 Pole
1.5A
127V
C3SS
Non Illuminated
300mA
24V
1-9 of 9 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER