Slide Switches:

2 Products Found

Element14’s slide switches offer a simple, durable mechanism for controlling electrical circuits. These switches operate by sliding a contact along a set of terminals to open or close the circuit. They are available in various configurations, including SPDT (Single Pole Double Throw) and DPDT (Double Pole Double Throw) options.

Slide switches are often used where space is limited and a straightforward on/off control is required. They are commonly used in consumer electronics, automotive applications, and handheld devices.

Applications:

  • Consumer Electronics: On/off control for devices such as flashlights, toys, and remotes.
  • Power Systems: Low-power control in control panels and lighting systems.
  • Test Equipment: Setting operational modes in portable instruments.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Switch Operation
Switch Mounting
Product Range
Contact Current Max
Contact Voltage AC Max
Contact Voltage DC Max
Orientation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2435188

RoHS

Each
1+
Rs.607.820
5+
Rs.585.650
10+
Rs.563.480
20+
Rs.554.800
50+
Rs.546.110
Min: 1 / Mult: 1
DPDT
On-On
Panel Mount
V
10.1A
250V
28V
Vertical
2435189

RoHS

Each
1+
Rs.585.830
5+
Rs.562.810
10+
Rs.539.790
20+
Rs.523.170
50+
Rs.506.540
Min: 1 / Mult: 1
DPDT
On-Off-On
Panel Mount
V
10.1A
250V
28V
Vertical
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER