Slide Switches:

3 Products Found

Element14’s slide switches offer a simple, durable mechanism for controlling electrical circuits. These switches operate by sliding a contact along a set of terminals to open or close the circuit. They are available in various configurations, including SPDT (Single Pole Double Throw) and DPDT (Double Pole Double Throw) options.

Slide switches are often used where space is limited and a straightforward on/off control is required. They are commonly used in consumer electronics, automotive applications, and handheld devices.

Applications:

  • Consumer Electronics: On/off control for devices such as flashlights, toys, and remotes.
  • Power Systems: Low-power control in control panels and lighting systems.
  • Test Equipment: Setting operational modes in portable instruments.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Switch Operation
Switch Mounting
Product Range
Contact Current Max
Contact Voltage AC Max
Contact Voltage DC Max
Orientation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
219459

RoHS

Each
1+
Rs.211.930
10+
Rs.173.030
25+
Rs.165.410
50+
Rs.160.670
100+
Rs.149.550
Min: 1 / Mult: 1
SPDT
On-On
Panel Mount
MFS
350mA
-
30V
Vertical
9810447

RoHS

Each
1+
Rs.226.480
10+
Rs.191.750
25+
Rs.178.380
50+
Rs.169.010
100+
Rs.159.630
Min: 1 / Mult: 1
DPDT
On-On
Panel Mount
MFS
350mA
250V
30V
Vertical
808064

RoHS

Each
10+
Rs.67.710
50+
Rs.66.760
100+
Rs.59.800
250+
Rs.58.610
Min: 10 / Mult: 10
DPDT
On-On
Through Hole
MFP201NRA
350mA
-
50V
Horizontal
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER