Slide Switches:

14 Products Found

Element14’s slide switches offer a simple, durable mechanism for controlling electrical circuits. These switches operate by sliding a contact along a set of terminals to open or close the circuit. They are available in various configurations, including SPDT (Single Pole Double Throw) and DPDT (Double Pole Double Throw) options.

Slide switches are often used where space is limited and a straightforward on/off control is required. They are commonly used in consumer electronics, automotive applications, and handheld devices.

Applications:

  • Consumer Electronics: On/off control for devices such as flashlights, toys, and remotes.
  • Power Systems: Low-power control in control panels and lighting systems.
  • Test Equipment: Setting operational modes in portable instruments.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Switch Operation
Switch Mounting
Product Range
Contact Current Max
Contact Voltage AC Max
Contact Voltage DC Max
Orientation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2854824

RoHS

Each
1+
Rs.207.510
10+
Rs.203.360
25+
Rs.199.210
50+
Rs.195.060
100+
Rs.190.910
Min: 1 / Mult: 1
SPDT
On-On
Through Hole
ASE
50mA
60V
60V
Vertical
1123958

RoHS

Each
1+
Rs.1,117.670
5+
Rs.977.960
10+
Rs.810.310
20+
Rs.726.490
50+
Rs.689.940
Min: 1 / Mult: 1
SPDT
On-None-On
Through Hole
SE
50mA
48V
48V
Vertical
2854825

RoHS

Each
1+
Rs.213.890
10+
Rs.209.620
25+
Rs.205.340
50+
Rs.201.060
100+
Rs.196.780
Min: 1 / Mult: 1
SPDT
On-Off-On
Through Hole
ASE
50mA
60V
60V
Vertical
2854819

RoHS

Each
1+
Rs.352.400
10+
Rs.281.750
25+
Rs.270.480
50+
Rs.259.200
100+
Rs.247.920
Min: 1 / Mult: 1
SPDT
On-On
Through Hole
AS
50mA
48V
48V
Vertical
2978364

RoHS

Each
1+
Rs.260.240
10+
Rs.218.600
25+
Rs.216.300
50+
Rs.207.830
100+
Rs.199.350
Min: 1 / Mult: 1
SPDT
On-On
Through Hole
ASE
50mA
60V
60V
Right Angle
4216566

RoHS

Each
1+
Rs.401.650
10+
Rs.322.720
25+
Rs.313.950
50+
Rs.305.180
100+
Rs.296.410
Min: 1 / Mult: 1
DPDT
On-Off-On
Through Hole
ASE Series
50mA
60V
60V
Vertical
2854820

RoHS

Each
1+
Rs.227.600
10+
Rs.223.050
25+
Rs.218.500
50+
Rs.213.950
100+
Rs.209.400
Min: 1 / Mult: 1
SPDT
On-On
Through Hole
AS
50mA
48V
48V
Right Angle
2854821

RoHS

Each
1+
Rs.204.790
10+
Rs.200.700
25+
Rs.196.600
50+
Rs.192.510
100+
Rs.188.410
Min: 1 / Mult: 1
SPDT
On-Off-On
Through Hole
AS
50mA
48V
48V
Vertical
2854822

RoHS

Each
1+
Rs.227.600
10+
Rs.223.050
25+
Rs.218.500
50+
Rs.213.950
100+
Rs.209.400
Min: 1 / Mult: 1
SPDT
On-Off-On
Through Hole
AS
50mA
48V
48V
Right Angle
2854826

RoHS

Each
1+
Rs.279.070
10+
Rs.273.490
25+
Rs.267.910
50+
Rs.262.330
100+
Rs.256.750
Min: 1 / Mult: 1
DPDT
On-On
Through Hole
ASE
50mA
60V
60V
Vertical
2854823

RoHS

Each
1+
Rs.357.830
5+
Rs.350.680
10+
Rs.343.520
20+
Rs.336.370
50+
Rs.329.210
Min: 1 / Mult: 1
DPDT
On-On
Through Hole
AS
50mA
48V
48V
Right Angle
1123960

RoHS

Each
1+
Rs.1,295.730
5+
Rs.1,200.710
10+
Rs.1,095.940
20+
Rs.1,048.430
50+
Rs.978.630
Min: 1 / Mult: 1
DPDT
On-On
Through Hole
-
50mA
48V
48V
Vertical
TE CONNECTIVITY
Each
1+
Rs.270.400
10+
Rs.250.570
25+
Rs.228.710
50+
Rs.218.790
100+
Rs.204.230
Min: 1 / Mult: 1
-
-
-
TUK SGACK902S Keystone Coupler
50mA
-
-
-
1123961

RoHS

TE CONNECTIVITY
Each
1+
Rs.1,122.620
5+
Rs.1,040.290
10+
Rs.949.520
20+
Rs.908.360
50+
Rs.847.880
Min: 1 / Mult: 1
DPDT
On-None-On
Through Hole
-
50mA
48V
48V
Horizontal
1-14 of 14 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER