Slide Switches:

558 Products Found

Element14’s slide switches offer a simple, durable mechanism for controlling electrical circuits. These switches operate by sliding a contact along a set of terminals to open or close the circuit. They are available in various configurations, including SPDT (Single Pole Double Throw) and DPDT (Double Pole Double Throw) options.

Slide switches are often used where space is limited and a straightforward on/off control is required. They are commonly used in consumer electronics, automotive applications, and handheld devices.

Applications:

  • Consumer Electronics: On/off control for devices such as flashlights, toys, and remotes.
  • Power Systems: Low-power control in control panels and lighting systems.
  • Test Equipment: Setting operational modes in portable instruments.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Switch Operation
Switch Mounting
Product Range
Contact Current Max
Contact Voltage AC Max
Contact Voltage DC Max
Orientation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1522052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.102.680
15+
Rs.94.720
100+
Rs.89.650
500+
Rs.66.610
1000+
Rs.63.230
Min: 1 / Mult: 1
SPDT
On-(On)
Panel Mount
MCSSS
25mA
-
24V
Horizontal
3924854

RoHS

Each
1+
Rs.185.000
5+
Rs.175.930
10+
Rs.166.870
20+
Rs.151.660
50+
Rs.138.470
Min: 1 / Mult: 1
DP3T
-
Surface Mount
CMS Series
100mA
-
12V
Horizontal
3924855

RoHS

Each
1+
Rs.114.600
Min: 1 / Mult: 1
DP3T
-
Surface Mount
CMS Series
100mA
-
12V
Horizontal
3924864

RoHS

Each
1+
Rs.452.050
5+
Rs.430.870
10+
Rs.396.170
20+
Rs.368.390
50+
Rs.353.660
Min: 1 / Mult: 1
SPDT
On-Off-On
Panel Mount
ES Series
15A
250V
-
Vertical
2931776

RoHS

Each
1+
Rs.579.610
10+
Rs.504.560
25+
Rs.462.960
100+
Rs.403.500
250+
Rs.371.550
More Pricing...
Min: 1 / Mult: 1
DP3T
On-On-On
Through Hole
L Series
4A
125V
28V
Vertical
2854772

RoHS

Each
10+
Rs.59.440
50+
Rs.58.170
100+
Rs.50.730
250+
Rs.48.330
Min: 10 / Mult: 10
SP3T
-
Surface Mount
CSS
100mA
-
12V
Horizontal
1437705

RoHS

Each
1+
Rs.663.060
5+
Rs.609.210
10+
Rs.555.360
20+
Rs.544.260
50+
Rs.533.150
Min: 1 / Mult: 1
SPDT
On-On
Through Hole
1000
6A
250V
28V
Horizontal
1522049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.94.590
25+
Rs.81.730
50+
Rs.70.880
100+
Rs.65.610
Min: 1 / Mult: 1
SPDT
(On)-Off-(Off)
Surface Mount
MCS2S
300mA
-
5V
Horizontal
1522052RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.89.650
500+
Rs.66.610
1000+
Rs.63.230
Min: 100 / Mult: 5
SPDT
On-(On)
Panel Mount
MCSSS
25mA
-
24V
Horizontal
1522049RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.65.610
Min: 100 / Mult: 5
SPDT
(On)-Off-(Off)
Surface Mount
MCS2S
300mA
-
5V
Horizontal
2978768

RoHS

Each
1+
Rs.175.680
10+
Rs.164.980
25+
Rs.151.600
100+
Rs.132.870
250+
Rs.122.170
More Pricing...
Min: 1 / Mult: 1
DP3T
-
Surface Mount
CL-SB
200mA
-
12V
Vertical
2978762

RoHS

Each
1+
Rs.163.600
10+
Rs.159.540
25+
Rs.145.760
100+
Rs.127.120
250+
Rs.115.770
More Pricing...
Min: 1 / Mult: 1
DP3T
-
Surface Mount
CL-SB
200mA
-
12V
Vertical
4305446

RoHS

Each
1+
Rs.363.790
10+
Rs.298.980
50+
Rs.278.950
150+
Rs.254.200
Min: 1 / Mult: 1
DPDT
0
Through Hole
MP Slide Switches
-
20V
20V
Straight
4216618

RoHS

Each
1+
Rs.143.750
10+
Rs.126.070
25+
Rs.120.210
50+
Rs.114.240
100+
Rs.109.530
Min: 1 / Mult: 1
DP3T
On-On-On
Through Hole
CL-SB Series
200mA
-
12V
Vertical
4216541

RoHS

Each
1+
Rs.117.290
10+
Rs.106.530
25+
Rs.98.420
50+
Rs.94.560
100+
Rs.90.700
Min: 1 / Mult: 1
SPDT
On-On
Surface Mount
CJS Series
100mA
-
6V
Vertical
4216590

RoHS

Each
1+
Rs.195.910
10+
Rs.166.170
25+
Rs.162.600
50+
Rs.156.100
100+
Rs.149.600
Min: 1 / Mult: 1
DPDT
On-On
Through Hole
MFS Series
300mA
-
10V
Right Angle
4216619

RoHS

Each
10+
Rs.166.640
50+
Rs.157.740
Min: 10 / Mult: 10
DP3T
On-On-On
Through Hole
CL-SB Series
200mA
-
12V
Vertical
674357

RoHS

Each
1+
Rs.167.060
10+
Rs.157.360
25+
Rs.155.840
Min: 1 / Mult: 1
SPDT
On-On
Through Hole
1K2
500mA
-
12V
Right Angle
1437697

RoHS

Each
1+
Rs.482.210
5+
Rs.460.470
10+
Rs.438.730
20+
Rs.396.550
50+
Rs.354.370
Min: 1 / Mult: 1
SPDT
On-On
Through Hole
1000
6A
250V
28V
Vertical
1123875

RoHS

Each
10+
Rs.60.350
50+
Rs.54.130
100+
Rs.49.950
250+
Rs.47.690
Min: 10 / Mult: 10
SPDT
-
Through Hole
STSS9
500mA
-
12V
Vertical
147911

RoHS

ARCOLECTRIC / BULGIN LIMITED
Each
1+
Rs.299.630
10+
Rs.278.030
25+
Rs.266.590
50+
Rs.255.520
100+
Rs.237.490
Min: 1 / Mult: 1
DPDT
-
Panel Mount
2000
10A
250V
-
Vertical
1634609

RoHS

Each
1+
Rs.279.660
10+
Rs.230.170
50+
Rs.214.850
150+
Rs.196.000
Min: 1 / Mult: 1
SPST
Off-On
Panel Mount
R13
16A
125V
-
Vertical
2320018

RoHS

Each
10+
Rs.58.120
50+
Rs.51.140
100+
Rs.48.130
250+
Rs.45.230
Min: 10 / Mult: 10
DPDT
On-On
Through Hole
JS
300mA
-
6V
Vertical
2320017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.50.540
50+
Rs.49.460
100+
Rs.48.380
250+
Rs.44.990
Min: 10 / Mult: 10
SPDT
On-On
Surface Mount
JS
300mA
-
6V
Right Angle
2320019

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.59.610
50+
Rs.55.630
100+
Rs.49.870
250+
Rs.46.360
Min: 10 / Mult: 10
DPDT
On-On
Surface Mount
JS
300mA
-
6V
Vertical
1-25 of 558 items
of 23 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER