Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Switches & Relays
                                                                                                      3. Switches
                                                                                                      4. Switch Components
                                                                                                      5. Switch Contact Blocks
                                                                                                      Print Page

                                                                                                      NHI11-PKZO

                                                                                                      Contact Block, 1NO/1NC, 3.5 A, 500 V, 2 Pole, PKZ0 Series, Screw

                                                                                                      EATON MOELLER
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      EATON MOELLER NHI11-PKZO
                                                                                                      ManufacturerEATON MOELLER
                                                                                                      Manufacturer Part NoNHI11-PKZO
                                                                                                      Order Code677127
                                                                                                      Product RangeNHI Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      20 In Stock

                                                                                                      15 more incoming. You can reserve stock now

                                                                                                      20 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.2,596.710
                                                                                                      5+Rs.2,103.810
                                                                                                      10+Rs.1,836.180
                                                                                                      20+Rs.1,804.210
                                                                                                      50+Rs.1,772.230
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.2,596.71
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      EATON MOELLER
                                                                                                      ManufacturerEATON MOELLER
                                                                                                      Manufacturer Part NoNHI11-PKZO
                                                                                                      Order Code677127
                                                                                                      Product RangeNHI Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Switch TerminalsScrew
                                                                                                      No. of Poles2 Pole
                                                                                                      Contact Current Max3.5A
                                                                                                      Contact Voltage AC Max500V
                                                                                                      For Use WithPKZ2M01, PKZ2M0, PKZ2M4, PKZ2M0-T, PKM0
                                                                                                      Contact Voltage DC Max250V
                                                                                                      Product RangeNHI Series
                                                                                                      SVHCNo SVHC (17-Dec-2015)

                                                                                                      Product Overview

                                                                                                      The NHI11-PKZO from Eaton Moeller is a standard auxiliary contact with screw terminal. It can be fitted to motor protective circuit breaker, transformer protective circuit breaker, motor protective circuit breakers for starter combinations, NHI-E series trip indicating auxiliary contact.

                                                                                                      • 1NC + 1NO contact configuration
                                                                                                      • Rated operational voltage is 500VAC and 250VDC
                                                                                                      • UL 508, CSA-C22.2 No. 14, IEC60947-4-1, CE marking approved

                                                                                                      Applications

                                                                                                      Industrial

                                                                                                      Technical Specifications

                                                                                                      Switch Terminals

                                                                                                      Screw

                                                                                                      Contact Current Max

                                                                                                      3.5A

                                                                                                      For Use With

                                                                                                      PKZ2M01, PKZ2M0, PKZ2M4, PKZ2M0-T, PKM0

                                                                                                      Product Range

                                                                                                      NHI Series

                                                                                                      No. of Poles

                                                                                                      2 Pole

                                                                                                      Contact Voltage AC Max

                                                                                                      500V

                                                                                                      Contact Voltage DC Max

                                                                                                      250V

                                                                                                      SVHC

                                                                                                      No SVHC (17-Dec-2015)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Germany
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Not applicable
                                                                                                      RoHS Phthalates Compliant:Not applicable
                                                                                                      SVHC:No SVHC (17-Dec-2015)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.034
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.