Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Switches & Relays
                      3. Switches
                      4. Switch Development Kits
                      Print Page

                      103020005

                      Switch Development Kit, General Purpose MCU, MPU, DSP, DSC, Grove Starter Kit

                      SEEED STUDIO 103020005
                      SEEED STUDIO 103020005
                      SEEED STUDIO 103020005
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSEEED STUDIO
                      Manufacturer Part No103020005
                      Order Code3932137
                      Also Known AsCOM22639P
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 19/7/2025.

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.278.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.278.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSEEED STUDIO
                      Manufacturer Part No103020005
                      Order Code3932137
                      Also Known AsCOM22639P
                      Technical Datasheet

                      Data Sheet

                      Tool / Board ApplicationsGeneral Purpose MCU, MPU, DSP, DSC
                      Kit ContentsGrove Starter Kit
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      Grove relay can handle the current up to 5A at 250VAC for long periods of time. When the relay is switched on, the LED will light up and the relay will allow current to flow. The peak voltage capability is 250V at 10A.

                      • Operate voltage: 3.3V-5V
                      • 100mA input current
                      • Rated load: 5A at 250VAC, 5A at 30VDC
                      • Contact resistance: 50mohm at 6VDC 1A
                      • 100Mohm 10ms maximum insulation resistance
                      • 10ms maximum operate time and 5ms maximum release time
                      • Digital interface
                      • Dimension is 42mm x 24mm x 18.5mm

                      Contents

                      1 x grove - relay, 1 x user guide.

                      Technical Specifications

                      Tool / Board Applications

                      General Purpose MCU, MPU, DSP, DSC

                      Product Range

                      -

                      Kit Contents

                      Grove Starter Kit

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Product Page EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85364100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.019
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.