Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No103020005
Order Code3932137
Also Known AsCOM22639P
Technical Datasheet
130 In Stock
Need more?
130 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.272.610 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.272.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103020005
Order Code3932137
Also Known AsCOM22639P
Technical Datasheet
Tool / Board ApplicationsGeneral Purpose MCU, MPU, DSP, DSC
Kit ContentsGrove Starter Kit
Product Range-
SVHCTo Be Advised
Product Overview
Grove relay can handle the current up to 5A at 250VAC for long periods of time. When the relay is switched on, the LED will light up and the relay will allow current to flow. The peak voltage capability is 250V at 10A.
- Operate voltage: 3.3V-5V
- 100mA input current
- Rated load: 5A at 250VAC, 5A at 30VDC
- Contact resistance: 50mohm at 6VDC 1A
- 100Mohm 10ms maximum insulation resistance
- 10ms maximum operate time and 5ms maximum release time
- Digital interface
- Dimension is 42mm x 24mm x 18.5mm
Contents
1 x grove - relay, 1 x user guide.
Technical Specifications
Tool / Board Applications
General Purpose MCU, MPU, DSP, DSC
Product Range
-
Kit Contents
Grove Starter Kit
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019