The Controller Accessories category predominantly comprises NI products, but also a couple of Rackmount Kits from Ametek Programmable Power.
NI accessories include a range of Terminal Blocks for NI Test and Measurement devices. The NI SCB-68 HSDIO, for example, is a shielded I/O connector block with 72 screw terminals for connecting signals to a 68-pin very-high-density cable interconnect (VHDCI) connector.
The CB-50LP provides 50 screw terminals for connection to I/O signals from 50-pin NI data acquisition devices. The CB-50LP includes one 50-pin header for direct connection to 50-pin cables and metal standoffs for use on a desktop or for mounting on a custom panel.
Other NI components include Connectors and Kits, Backshells and Kits, Headers and Adapters, Cables and Adapters, Bus Coupler, Current Shunt and accessories, General Purpose Inverter Control Bundle, Hard Disk Drive and accessories, Chassis, Plugs, Daughterboards, Breakout Boards, Brackets, PXI and RIO components, Rackmount Kits, RF Amplifier, Relay Replacement Kits, USB Accessories, and Variable Delay Generators.
The Ametek CMX18A is an 18-slot PXI Express mainframe with one system controller slot, six PXIe Peripheral slots, 10 PXIe hybrid slots and one PXIe timing slot. The 10 PXI Express hybrid peripheral slots are all connected with PCIe x4 lanes.