Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoST-5S & K6PICF PROMO
Order Code3972741
Product RangeSmart Tweezers Colibri ST-5S Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoST-5S & K6PICF PROMO
Order Code3972741
Product RangeSmart Tweezers Colibri ST-5S Series
Technical Datasheet
LCR TypeSMD Component Testing Tweezer
Test Frequency Max10kHz
Inductance Measure Max999mH
Capacitance Measure Max4999µF
Resistance Measure Max9.9Mohm
Product RangeSmart Tweezers Colibri ST-5S Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
ST-5S & K6PICF PROMO is a ST-5S Smart Tweezers™ and K6PICF ESD safe conductive plastic 6pc tweezer set. ST-5S greatly simplifies testing and troubleshooting process. Resistance, capacitance and inductance can be measured with automatic selection of the test parameters and range.
- Convenient one-hand operation
- Ideal for surface mount devices
- Built-in high-precision LCR probe
- Automated component identification, automated test range selection
- Manual C, R, L, Z and ESR modes
- Test signal levels 0.25-1.0 Vrms
- Swiss-made precise test leads
- Diode polarity/short testing
- Secondary D, Q, ESR parameters
- Built-in Li-Ion battery, universal micro USB charger and high visibility OLED display
Contents
ST-5S smart tweezers, 702A, 705, 707, 708, 709 & 710 carbon fibre ESD safe tweezers.
Technical Specifications
LCR Type
SMD Component Testing Tweezer
Inductance Measure Max
999mH
Resistance Measure Max
9.9Mohm
SVHC
No SVHC (25-Jun-2025)
Test Frequency Max
10kHz
Capacitance Measure Max
4999µF
Product Range
Smart Tweezers Colibri ST-5S Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85318000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2