Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Dataloggers
                      Print Page

                      EL-WIFI-ALERT

                      Data Logger, WiFi Sensor Alert Module

                      LASCAR EL-WIFI-ALERT
                      LASCAR EL-WIFI-ALERT
                      LASCAR EL-WIFI-ALERT
                      LASCAR EL-WIFI-ALERT
                      LASCAR EL-WIFI-ALERT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLASCAR
                      Manufacturer Part NoEL-WIFI-ALERT
                      Order Code2324845
                      Product RangeEL-WiFi Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerLASCAR
                      Manufacturer Part NoEL-WIFI-ALERT
                      Order Code2324845
                      Product RangeEL-WiFi Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeEL-WiFi Series
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The EL-WiFi-Alert is a standalone monitoring system for all the sensors in the EL-WiFi range. The Alert will pick up alarm messages from any EL-WiFi sensor within WiFi range. It displays Red LED lights (through a Red translucent rear moulding) and sounds when a sensor alarm has been triggered (there are nine standard sounds to choose from). Alarm messages are streamed wirelessly over any WiFi network and can be viewed on a PC using free software package or on the EL-WiFi-Cloud*

                      • Only works with the EL-WiFi range of sensors
                      • Detects alarm triggers from all EL-WiFi sensors
                      • Audible alarm with built-in speaker (SPL 100dBA @1m)
                      • Flashing red LED's light up through translucent red rear moulding
                      • Works at all times including when the PC is turned off
                      • Easy set-up using the free PC software application (Downloadable from the Lascar website)
                      • Wirelessly connect to multiple EL-WiFi sensors via WiFi
                      • Operating temperature range -20 to +60°C (-4 to +140°F)
                      • Configurable alert tones and volume
                      • Auto mute
                      • Signal strength indicator
                      • 802.11b compliant
                      • Protection rating IP55
                      • Rechargeable internal lithium polymer battery
                      • Firmware upgradable via USB (Downloadable from the Lascar website)
                      • Supplied with wall bracket, micro USB lead and mains charger

                      Applications

                      Sensing & Instrumentation, Test & Measurement

                      Technical Specifications

                      Product Range

                      EL-WiFi Series

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (4)

                      Manufacturer Catalogue EN

                      Operating Instructions EN

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Switzerland
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90329000
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.22
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.